Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1634516-5 Connectors, Interconnects

CONN JACK BULKHEAD BNC 75 OHM - 5-1634516-5 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A97574-ND
Price Break Unit Price Extended Price
1 2.64 2.64
25 2.2704 56.76
50 2.0064 100.32
100 1.7952 179.52
250 1.584 396.00
500 1.40448 702.24
Manufacturer Part Number5-1634516-5
Product DescriptionCONN JACK BULKHEAD BNC 75 OHM
Quantity Available 839

Order: Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1634516-5 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1634516-5
Technical/Catalog Information5-1634516-5
VendorTyco Electronics
CategoryConnectors, Interconnects
Cable GroupRG-59B, 62A, 140, 210
Color-
Connector StyleBNC
Connector TypeJack, Female Sockets
Contact TerminationCrimp, Dual
Fastening TypeBayonet Lock
Frequency-Max2GHz
Impedance75 Ohm
Mounting TypeFree Hanging (In-Line)
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 1634516 5
516345165
A97574 ND
A97574ND
A97574
Image of CONN JACK BULKHEAD BNC 75 OHM - 5-1634516-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BULKHEAD BNC 75 OHM - 5-1634516-5
(A97574-ND) - Connectors, Interconnects

CONN JACK BULKHEAD BNC 75 OHM - 5-1634516-5 (A97574-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1634516-5 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1634516-5 Connectors, Interconnects
 Order CONN JACK BULKHEAD BNC 75 OHM-5-1634516-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A97574-ND.
Gold Coaxial, Rf - Contact Connectors, Interconnect Tyco Electronics 1-413746-5 Connectors, Interconnects
 Order CONN JACK CONTACT BNC 75 OHM-1-413746-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-413746-5-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1634516-1 Connectors, Interconnects
 Order CONN JACK BULKHEAD BNC 50 OHM-5-1634516-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A97573-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1634504-2 Connectors, Interconnects
 Order CONN SOCKET BULKHEAD BNC 75 OHM-5-1634504-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A97551-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1634523-1 Connectors, Interconnects
 Order CONN SOCKET BULKHEAD BNC 50 OHM-5-1634523-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A97548-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1634504-1 Connectors, Interconnects
 Order CONN SOCKET BULKHEAD BNC 50 OHM-5-1634504-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A97550-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5-1814823-1 Connectors, Interconnects
 Order CONN SOCKET BULKHEAD F 75 OHM-5-1814823-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A97610-ND.
Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5222093-1 Connectors, Interconnects
 Order CONN JACK RTANG PCB 75 OHM BNC-5222093-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5222093-1-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5413558-3 Connectors, Interconnects
 Order CONN JACK RT ANG 75 OHM BNC PCB-5413558-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5413558-3-ND.
Panel Mount; Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5415085-1 Connectors, Interconnects
 Order CONN JACK R/A 75 OHM BNC PCB-5415085-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5415085-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BULKHEAD BNC 50 OHM - 5-1634516-1  |  Next: CONN JACK BULKHEAD END LAUNCH SM - 142-0701-871
CONN JACK BULKHEAD BNC 75 OHM - 5-1634516-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany