DIP to DIP, Reversed Rectangular Cable Assembly 3.00' (914.40mm) - Tyco Electronics Amp (VA) A8MMT-6036G Cable Assemblies

ADM60T/AE60G/ADM60T - A8MMT-6036G

All prices are in GBP.
Digi-Key Part Number A8MMT-6036G-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberA8MMT-6036G
Product DescriptionADM60T/AE60G/ADM60T
Quantity Available 0

Obsolete item; call Digi-Key for more information.
DIP to DIP, Reversed Rectangular Cable Assembly 3.00' (914.40mm) - Tyco Electronics Amp (VA) A8MMT-6036G
Technical/Catalog InformationA8MMT-6036G
VendorTyco Electronics Amp (VA)
CategoryCable Assemblies
Connector TypeDIP to DIP, Reversed
Number of Positions60
Contact FinishTin-Lead
Number of Rows2
Features-
ColorGray, Ribbon
Length3.00' (914.40mm)
UsageSocket (0.1"), Board In
ShieldingUnshielded
Contact Finish Thickness100µin (2.54µm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A8MMT 6036G
A8MMT6036G
Image of ADM60T/AE60G/ADM60T - A8MMT-6036G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADM60T/AE60G/ADM60T - A8MMT-6036G
(A8MMT-6036G-ND)

ADM60T/AE60G/ADM60T - A8MMT-6036G (A8MMT-6036G-ND)

Related parts DIP to DIP, Reversed Rectangular Cable Assembly 3.00' (914.40mm) - Tyco Electronics Amp (VA) A8MMT-6036G Cable Assemblies
DIP to DIP, Reversed Rectangular Cable Assembly 3.00' (914.40mm) - Tyco Electronics Amp (VA) A8MMT-6036G Cable Assemblies
 Order ADM60T/AE60G/ADM60T-A8MMT-6036G online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-6036G-ND.
DIP to Cable Rectangular Cable Assembly 3.00' (914.40mm) - Tyco Electronics Amp (VA) A2MXT-6036G Cable Assemblies
 Order ADM60T/AE60G/X-A2MXT-6036G online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-6036G-ND.
DIP to DIP Rectangular Cable Assembly 3.00' (914.40mm) - Tyco Electronics Amp (VA) A6MMT-6036G Cable Assemblies
 Order ADM60T/AE60G/ADM60T-A6MMT-6036G online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-6036G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Tyco Electronics Amp (VA) A8MMT-6006G Cable Assemblies
 Order ADM60T/AE60G/ADM60T-A8MMT-6006G online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-6006G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 1.50' (457.20mm) - Tyco Electronics Amp (VA) A8MMT-6018G Cable Assemblies
 Order ADM60T/AE60G/ADM60T-A8MMT-6018G online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-6018G-ND.
DIP to DIP Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Tyco Electronics Amp (VA) A6MMT-6006G Cable Assemblies
 Order ADM60T/AE60G/ADM60T-A6MMT-6006G online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-6006G-ND.
DIP to DIP Rectangular Cable Assembly 1.50' (457.20mm) - Tyco Electronics Amp (VA) A6MMT-6018G Cable Assemblies
 Order ADM60T/AE60G/ADM60T-A6MMT-6018G online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-6018G-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 0.500' (152.40mm, 6.00") - Tyco Electronics Amp (VA) A8MMT-6006M Cable Assemblies
 Order ADM60T/AE60M/ADM60T-A8MMT-6006M online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-6006M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 1.50' (457.20mm) - Tyco Electronics Amp (VA) A8MMT-6018M Cable Assemblies
 Order ADM60T/AE60M/ADM60T-A8MMT-6018M online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-6018M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 3.00' (914.40mm) - Tyco Electronics Amp (VA) A8MMT-6036M Cable Assemblies
 Order ADM60T/AE60M/ADM60T-A8MMT-6036M online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-6036M-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADM60T/AE60G/ADM60T - A8MMT-6018G  |  Next: ADM60T/AE60G/X - A2MXT-6006G
ADM60T/AE60G/ADM60T - A8MMT-6036G
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany