Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 447650-3 Connectors, Interconnects

CONN JACK BULKHD SMA CRIMP RG174 - 447650-3 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A4009-ND
Price Break Unit Price Extended Price
1 16.02 16.02
25 13.774 344.35
50 12.1722 608.61
100 10.8909 1089.09
250 9.6096 2402.40
500 8.52052 4260.26
Manufacturer Part Number447650-3
Product DescriptionCONN JACK BULKHD SMA CRIMP RG174
Quantity Available 653

Order: Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 447650-3 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 447650-3
Technical/Catalog Information447650-3
VendorTyco Electronics
CategoryConnectors, Interconnects
Cable GroupRG-174, 174A, 188, 188A, 316
Color-
Connector StyleSMA
Connector TypeJack, Female Sockets
Contact TerminationCrimp
Fastening TypeThreaded
Frequency-Max12.4GHz
Impedance50 Ohm
Mounting TypePanel Mount, Bulkhead - Front Side Nut
Features-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 447650 3
4476503
A4009 ND
A4009ND
A4009
Image of CONN JACK BULKHD SMA CRIMP RG174 - 447650-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BULKHD SMA CRIMP RG174 - 447650-3
(A4009-ND) - Connectors, Interconnects

CONN JACK BULKHD SMA CRIMP RG174 - 447650-3 (A4009-ND) - Connectors, Interconnects

Related parts Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 447650-3 Connectors, Interconnects
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 447650-3 Connectors, Interconnects
 Order CONN JACK BULKHD SMA CRIMP RG174-447650-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A4009-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5447650-3 Connectors, Interconnects
 Order CONN JACK BULKHD SMA CRIMP RG174-5447650-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32332-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 447650-2 Connectors, Interconnects
 Order CONN JACK BULKHD SMA CRIMP RG142-447650-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A4008-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 221789-3 Connectors, Interconnects
 Order CONN JACK VERT SMA PCB GOLD-221789-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 221789-3-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1053111-1 Connectors, Interconnects
 Order CONN JACK BULKHD SMA STR REAR MT-1053111-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99385-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5447648-3 Connectors, Interconnects
 Order CONN JACK SMA HEX CRIMP RG174-5447648-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32327-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 447648-3 Connectors, Interconnects
 Order CONN JACK SMA HEX CRIMP RG174-447648-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A4007-ND.
Panel Mount Modular - Jack Connectors, Interconnect Tyco Electronics Jack 3-406372-0 Connectors, Interconnects
 Order CONN JACK 110 MOD 8-8 VIOLET-3-406372-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-406372-0-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 3-5338556-1 Connectors, Interconnects
 Order CONN JACK 8POS 1X1 R/A RJ45-3-5338556-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-5338556-1-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 5447647-3 Connectors, Interconnects
 Order CONN PLUG SMA HEX CRIMP RG174-5447647-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32326-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BULKHD SMA CRIMP RG142 - 447650-2  |  Next: CONN JACK BULKHD SMA CRIMP RG174 - 5447650-3
CONN JACK BULKHD SMA CRIMP RG174 - 447650-3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany