Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 2-1445757-1 Connectors, Interconnects

CONN RCPT CPC 19POS FREE SLD CUP - 2-1445757-1 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A34589-ND
Price Break Unit Price Extended Price
1 24.15 24.15
25 22.378 559.45
50 19.5514 977.57
100 17.3135 1731.35
500 15.9002 7950.10
1000 14.7224 14722.40
Manufacturer Part Number2-1445757-1
Product DescriptionCONN RCPT CPC 19POS FREE SLD CUP
Quantity Available 249

Order: Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 2-1445757-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 2-1445757-1
Technical/Catalog Information2-1445757-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypeReceptacle, Male Pins
Shell Size - InsertM13.5
Mounting TypeFree Hanging (In-Line)
Fastening TypeLatch Lock
FeaturesSpring Probe
PackagingBulk
Number of Positions19
TerminationSolder Cup
Shell Material, FinishThermoplastic
OrientationKeyed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 1445757 1
214457571
A34589 ND
A34589ND
A34589
Image of CONN RCPT CPC 19POS FREE SLD CUP - 2-1445757-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT CPC 19POS FREE SLD CUP - 2-1445757-1
(A34589-ND) - Connectors, Interconnects

CONN RCPT CPC 19POS FREE SLD CUP - 2-1445757-1 (A34589-ND) - Connectors, Interconnects

Related parts Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 2-1445757-1 Connectors, Interconnects
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 2-1445757-1 Connectors, Interconnects
 Order CONN RCPT CPC 19POS FREE SLD CUP-2-1445757-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A34589-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 2-1445555-1 Connectors, Interconnects
 Order CONN RCPT CPC 7POS FREE SLD CUP-2-1445555-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A34586-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-2 Connectors, Interconnects
 Order CONN RCPT CPC 19POS FREE SLD CUP-1445773-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1445773-2-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 2-1445555-0 Connectors, Interconnects
 Order CONN RCPT CPC 7POS FREE SLD CUP-2-1445555-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A99405-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445757-1 Connectors, Interconnects
 Order CONN RCPT CPC 19POS FREE SLD CUP-1445757-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A29962-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-1 Connectors, Interconnects
 Order CONN RCPT CPC 19POS FREE SLD CUP-1445773-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A29972-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 2-1445323-1 Connectors, Interconnects
 Order CONN RCPT CPC 7POS FREE SLD TAIL-2-1445323-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1445323-1-ND.
Thermoplastic Panel Mount Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 2-1445759-0 Connectors, Interconnects
 Order CONN RCPT CPC 19POS PANL SLD CUP-2-1445759-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 2-1445759-0-ND.
Thermoplastic Panel Mount Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 2-1445758-1 Connectors, Interconnects
 Order CONN RCPT CPC 19POS PNL SLD TAIL-2-1445758-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A34590-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 3-1445757-0 Connectors, Interconnects
 Order CONN RCPT CPC 14POS FREE SLD CUP-3-1445757-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 3-1445757-0-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT CPC 19POS FREE SLD CUP - 1445773-2  |  Next: CONN RCPT CPC 19POS FREE SLDCUP - 2-1445757-0
CONN RCPT CPC 19POS FREE SLD CUP - 2-1445757-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany