Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1057159-1 Connectors, Interconnects

CONN JACK BULKHD N-TYPE S/R .141 - 1057159-1 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A34379-ND
Price Break Unit Price Extended Price
1 31.57 31.57
25 27.154 678.85
50 23.9966 1199.83
100 21.4706 2147.06
250 18.94464 4736.16
500 16.79758 8398.79
Manufacturer Part Number1057159-1
Product DescriptionCONN JACK BULKHD N-TYPE S/R .141
Quantity Available 150

Order: Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1057159-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1057159-1
Technical/Catalog Information1057159-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Cable GroupRG-402 (.141" Semi Rigid)
Color-
Connector StyleN Type
Connector TypeJack, Female Sockets
Contact TerminationClamp and Solder
Fastening TypeThreaded
Frequency-Max11GHz
Impedance50 Ohm
Mounting TypePanel Mount, Bulkhead - Front Side Nut
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1057159 1
10571591
A34379 ND
A34379ND
A34379
Image of CONN JACK BULKHD N-TYPE S/R .141 - 1057159-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BULKHD N-TYPE S/R .141 - 1057159-1
(A34379-ND) - Connectors, Interconnects

CONN JACK BULKHD N-TYPE S/R .141 - 1057159-1 (A34379-ND) - Connectors, Interconnects

Related parts Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1057159-1 Connectors, Interconnects
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1057159-1 Connectors, Interconnects
 Order CONN JACK BULKHD N-TYPE S/R .141-1057159-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A34379-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1057138-1 Connectors, Interconnects
 Order CONN JACK N-TYPE BLKHD RG-141-1057138-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A34396-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1-1734473-1 Connectors, Interconnects
 Order CONN JACK RJ45 R/A 8POS 2X6 T/H-1-1734473-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1734473-1-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1-1734473-2 Connectors, Interconnects
 Order CONN JACK RJ45 R/A 8POS 2X6 T/H-1-1734473-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1734473-2-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1-1734473-3 Connectors, Interconnects
 Order CONN JACK RJ45 R/A 8POS 2X6 T/H-1-1734473-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1734473-3-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1-1734473-4 Connectors, Interconnects
 Order CONN JACK RJ45 R/A 8POS 2X6 T/H-1-1734473-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1734473-4-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1-1734473-5 Connectors, Interconnects
 Order CONN JACK RJ45 R/A 8POS 2X6 T/H-1-1734473-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1734473-5-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1-1734473-6 Connectors, Interconnects
 Order CONN JACK RJ45 R/A 8POS 2X6 T/H-1-1734473-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1734473-6-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1-215875-3 Connectors, Interconnects
 Order CONN JACK MOD 4-4 R/A PCB BLACK-1-215875-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-215875-3-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 1-215876-3 Connectors, Interconnects
 Order CONN JACK MOD 6-6 R/A PCB BLACK-1-215876-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-215876-3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BULKHD MCX 50 OHM PCB - 73415-1040  |  Next: CONN JACK BULKHD SMA CRIMP RG142 - 447650-2
CONN JACK BULKHD N-TYPE S/R .141 - 1057159-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany