Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414088-1 Connectors, Interconnects

CONN JACK BNC VERT 75 OHM PCB - 5414088-1 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A32409-ND
Price Break Unit Price Extended Price
1 5.17 5.17
25 4.45 111.25
50 3.9326 196.63
100 3.5186 351.86
250 3.10464 776.16
500 2.75278 1376.39
Manufacturer Part Number5414088-1
Product DescriptionCONN JACK BNC VERT 75 OHM PCB
Quantity Available

Non-Stock
Order: Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414088-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414088-1
Technical/Catalog Information5414088-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleBNC
Connector TypeJack, Female Sockets
Contact TerminationPress-Fit and Solder
Fastening TypeBayonet Lock
Frequency-Max2GHz
Impedance75 Ohm
Mounting TypeThrough Hole
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5414088 1
54140881
A32409 ND
A32409ND
A32409
Image of CONN JACK BNC VERT 75 OHM PCB - 5414088-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BNC VERT 75 OHM PCB - 5414088-1
(A32409-ND) - Connectors, Interconnects

CONN JACK BNC VERT 75 OHM PCB - 5414088-1 (A32409-ND) - Connectors, Interconnects

Related parts Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414088-1 Connectors, Interconnects
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414088-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM PCB-5414088-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32409-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5413986-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM PCB-5413986-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32407-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414394-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM PCB AU-5414394-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32406-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414460-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB-5414460-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5414460-1-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414305-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB-5414305-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32493-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478051-0 Connectors, Interconnects
 Order CONN JACK BNC STR 75 OHM PCB-1-1478051-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1478051-0-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1-1478223-0 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB-1-1478223-0 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1-1478223-0-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1274124-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM-1274124-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1274124-1-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1274124-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM-1274124-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1274124-2-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 415504-2 Connectors, Interconnects
 Order CONN JACK SMB VERT 75 OHM PCB-415504-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 415504-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BNC VERT 75 OHM PCB - 5413986-1  |  Next: CONN JACK BNC VERT 75 OHM PCB AU - 5414394-1
CONN JACK BNC VERT 75 OHM PCB - 5414088-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany