Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414394-1 Connectors, Interconnects

CONN JACK BNC VERT 75 OHM PCB AU - 5414394-1

All prices are in GBP.
Digi-Key Part Number A32406-ND
Price Break Unit Price Extended Price
1 2.68 2.68
25 2.3008 57.52
50 2.0332 101.66
100 1.8191 181.91
250 1.60512 401.28
500 1.4232 711.60
Manufacturer Part Number5414394-1
Product DescriptionCONN JACK BNC VERT 75 OHM PCB AU
Quantity Available 834

Order: Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414394-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414394-1
Technical/Catalog Information5414394-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleBNC
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeBayonet Lock
Frequency-Max2GHz
Impedance75 Ohm
Mounting TypeThrough Hole
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5414394 1
54143941
A32406 ND
A32406ND
A32406
Image of CONN JACK BNC VERT 75 OHM PCB AU - 5414394-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BNC VERT 75 OHM PCB AU - 5414394-1
(A32406-ND)

CONN JACK BNC VERT 75 OHM PCB AU - 5414394-1 (A32406-ND)

Related parts Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414394-1 Connectors, Interconnects
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414394-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM PCB AU-5414394-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32406-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5414553-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5414553-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5414553-1-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227673-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227673-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32266-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5226993-3 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5226993-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32257-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227222-3 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227222-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32262-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227222-6 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227222-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32263-ND.
Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227699-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227699-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32269-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227169-7 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227169-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32334-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227169-8 Connectors, Interconnects
 Order CONN JACK BNC VERT 50 OHM PCB AU-5227169-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32335-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5413986-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM PCB-5413986-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A32407-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BNC VERT 75 OHM PCB - 5414088-1  |  Next: CONN JACK BNC VERT 75OHM PCB - 413986-1
CONN JACK BNC VERT 75 OHM PCB AU - 5414394-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany