Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-1 Connectors, Interconnects

CONN RCPT CPC 19POS FREE SLD CUP - 1445773-1 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A29972-ND
Price Break Unit Price Extended Price
1 12.65 12.65
25 11.728 293.20
50 10.2466 512.33
100 9.0739 907.39
500 8.3331 4166.55
1000 7.71584 7715.84
Manufacturer Part Number1445773-1
Product DescriptionCONN RCPT CPC 19POS FREE SLD CUP
Quantity Available 103

Order: Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-1
Technical/Catalog Information1445773-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypeReceptacle, Male Pins
Shell Size - InsertM13.5
Mounting TypeFree Hanging (In-Line)
Fastening TypeLatch Lock
Features-
PackagingBulk
Number of Positions19
TerminationSolder Cup
Shell Material, FinishThermoplastic
OrientationKeyed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1445773 1
14457731
A29972 ND
A29972ND
A29972
Image of CONN RCPT CPC 19POS FREE SLD CUP - 1445773-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT CPC 19POS FREE SLD CUP - 1445773-1
(A29972-ND) - Connectors, Interconnects

CONN RCPT CPC 19POS FREE SLD CUP - 1445773-1 (A29972-ND) - Connectors, Interconnects

Related parts Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-1 Connectors, Interconnects
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-1 Connectors, Interconnects
 Order CONN RCPT CPC 19POS FREE SLD CUP-1445773-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A29972-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-2 Connectors, Interconnects
 Order CONN RCPT CPC 19POS FREE SLD CUP-1445773-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1445773-2-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445757-1 Connectors, Interconnects
 Order CONN RCPT CPC 19POS FREE SLD CUP-1445757-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A29962-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-9 Connectors, Interconnects
 Order CONN RCPT CPC 15POS FREE SLD CUP-1445773-9 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1445773-9-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-8 Connectors, Interconnects
 Order CONN RCPT CPC 16POS FREE SLD CUP-1445773-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1445773-8-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-7 Connectors, Interconnects
 Order CONN RCPT CPC 16POS FREE SLD CUP-1445773-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1445773-7-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-6 Connectors, Interconnects
 Order CONN RCPT CPC 17POS FREE SLD CUP-1445773-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1445773-6-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-5 Connectors, Interconnects
 Order CONN RCPT CPC 17POS FREE SLD CUP-1445773-5 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1445773-5-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-4 Connectors, Interconnects
 Order CONN RCPT CPC 18POS FREE SLD CUP-1445773-4 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1445773-4-ND.
Thermoplastic Free Hanging (In-Line) Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 1445773-3 Connectors, Interconnects
 Order CONN RCPT CPC 18POS FREE SLD CUP-1445773-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1445773-3-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT CPC 19POS FREE SLD CUP - 1445757-1  |  Next: CONN RCPT CPC 19POS FREE SLD CUP - 1445773-2
CONN RCPT CPC 19POS FREE SLD CUP - 1445773-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany