Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 413476-2 Connectors, Interconnects

CONN JACK BNC VERT 50OHM 30AU - 413476-2 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A24615-ND
Price Break Unit Price Extended Price
372 3.70656 1378.84
Manufacturer Part Number413476-2
Product DescriptionCONN JACK BNC VERT 50OHM 30AU
Quantity Available

Non-Stock
Order: Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 413476-2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 413476-2
Technical/Catalog Information413476-2
VendorTyco Electronics
CategoryConnectors, Interconnects
Cable Group-
ColorBlack
Connector StyleBNC
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeBayonet Lock
Frequency-Max4GHz
Impedance50 Ohm
Mounting TypeThrough Hole
FeaturesBoard Guide, Decoupling Capacitance
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 413476 2
4134762
A24615 ND
A24615ND
A24615
Image of CONN JACK BNC VERT 50OHM 30AU - 413476-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BNC VERT 50OHM 30AU - 413476-2
(A24615-ND) - Connectors, Interconnects

CONN JACK BNC VERT 50OHM 30AU - 413476-2 (A24615-ND) - Connectors, Interconnects

Related parts Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 413476-2 Connectors, Interconnects
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 413476-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM 30AU-413476-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24615-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 414305-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB-414305-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24518-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 413515-2 Connectors, Interconnects
 Order CONN JACK BNC RTANG 50OHM 30AU-413515-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24618-ND.
Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-227699-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24513-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 1274124-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM-1274124-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1274124-2-ND.
Panel Mount; Through Hole, Press-Fit Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 6274124-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 75 OHM-6274124-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 6274124-2-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227754-2 Connectors, Interconnects
 Order CONN JACK BNC STRAIGHT 50OHM AU-227754-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24523-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227755-2 Connectors, Interconnects
 Order CONN JACK BNC STRAIGHT 50OHM AU-227755-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24524-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227726-2 Connectors, Interconnects
 Order CONN JACK BNC STRGHT 50OHM SLVR-227726-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24530-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 413631-2 Connectors, Interconnects
 Order CONN JACK BNC RTANG 50OHM AU-413631-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24537-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BNC VERT 50OHM - 5413476-6  |  Next: CONN JACK BNC VERT 50OHM PCB - 227699-1
CONN JACK BNC VERT 50OHM 30AU - 413476-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany