Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-2 Connectors, Interconnects

CONN JACK BNC VERT 50OHM PCB AU - 227699-2 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A24513-ND
Price Break Unit Price Extended Price
300 1.7938 538.14
Manufacturer Part Number227699-2
Product DescriptionCONN JACK BNC VERT 50OHM PCB AU
Quantity Available

Non-Stock
Order: Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-2
Technical/Catalog Information227699-2
VendorTyco Electronics
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleBNC
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeBayonet Lock
Frequency-Max4GHz
Impedance50 Ohm
Mounting TypeThrough Hole, Flange (Square)
Features-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 227699 2
2276992
A24513 ND
A24513ND
A24513
Image of CONN JACK BNC VERT 50OHM PCB AU - 227699-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BNC VERT 50OHM PCB AU - 227699-2
(A24513-ND) - Connectors, Interconnects

CONN JACK BNC VERT 50OHM PCB AU - 227699-2 (A24513-ND) - Connectors, Interconnects

Related parts Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-2 Connectors, Interconnects
Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-227699-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24513-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 226993-3 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-226993-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24503-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-3 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-227222-3 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24504-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 226993-6 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-226993-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24507-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-6 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-227222-6 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24508-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227673-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-227673-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24510-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227169-7 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-227169-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24522-ND.
Panel Mount, Bulkhead - Rear Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227169-8 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-227169-8 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24525-ND.
Panel Mount, Flange (2 Hole); Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 226987-7 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-226987-7 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24540-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 414553-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-414553-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24627-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BNC VERT 50OHM PCB AU - 227673-1  |  Next: CONN JACK BNC VERT 50OHM PCB AU - 414553-1
CONN JACK BNC VERT 50OHM PCB AU - 227699-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany