Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-1 Connectors, Interconnects

CONN JACK BNC VERT 50OHM PCB - 227699-1 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number A24512-ND
Price Break Unit Price Extended Price
1 3.13 3.13
25 2.6936 67.34
50 2.3804 119.02
100 2.1298 212.98
250 1.87924 469.81
500 1.66624 833.12
Manufacturer Part Number227699-1
Product DescriptionCONN JACK BNC VERT 50OHM PCB
Quantity Available 631

Order: Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-1 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-1
Technical/Catalog Information227699-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleBNC
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeBayonet Lock
Frequency-Max4GHz
Impedance50 Ohm
Mounting TypeThrough Hole, Flange (Square)
Features-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 227699 1
2276991
A24512 ND
A24512ND
A24512
Image of CONN JACK BNC VERT 50OHM PCB - 227699-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK BNC VERT 50OHM PCB - 227699-1
(A24512-ND) - Connectors, Interconnects

CONN JACK BNC VERT 50OHM PCB - 227699-1 (A24512-ND) - Connectors, Interconnects

Related parts Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-1 Connectors, Interconnects
Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB-227699-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24512-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 414305-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB-414305-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24517-ND.
Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5227699-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB-5227699-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A33798-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227673-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-227673-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24510-ND.
Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-2 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-227699-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24513-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 414553-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 50OHM PCB AU-414553-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24627-ND.
Panel Mount; Through Hole, Right Angle Coaxial, Rf - Terminator Connectors, Interconnect Tyco Electronics BNC Jack, Female Socket 414367-1 Connectors, Interconnects
 Order CONN JACK BNC RTANG 50OHM PCB-414367-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24634-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 413879-1 Connectors, Interconnects
 Order CONN JACK BNC RTANG 50OHM PCB-413879-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24500-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 414373-1 Connectors, Interconnects
 Order CONN JACK BNC RTANG 50OHM PCB-414373-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24539-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 413986-1 Connectors, Interconnects
 Order CONN JACK BNC VERT 75OHM PCB-413986-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number A24607-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK BNC VERT 50OHM 30AU - 413476-2  |  Next: CONN JACK BNC VERT 50OHM PCB - 414305-1
CONN JACK BNC VERT 50OHM PCB - 227699-1
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany