Accessory Switch Omron Electronics Inc-IA Div A16-5DSY Switches

LAMP LED 5VDC YLW FOR A16 SWITCH - A16-5DSY - Switches

All prices are in GBP.
Digi-Key Part Number A16-5DSY-ND
Price Break Unit Price Extended Price
1 4.19 4.19
Manufacturer Part NumberA16-5DSY
Product DescriptionLAMP LED 5VDC YLW FOR A16 SWITCH
Quantity Available

Non-Stock
Order: Accessory Switch Omron Electronics Inc-IA Div A16-5DSY Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Accessory Switch Omron Electronics Inc-IA Div A16-5DSY
Technical/Catalog InformationA16-5DSY
VendorOmron Electronics Inc-IA Div
CategorySwitches
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A16 5DSY
A165DSY
Image of LAMP LED 5VDC YLW FOR A16 SWITCH - A16-5DSY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LAMP LED 5VDC YLW FOR A16 SWITCH - A16-5DSY
(A16-5DSY-ND) - Switches

LAMP LED 5VDC YLW FOR A16 SWITCH - A16-5DSY (A16-5DSY-ND) - Switches

Related parts Accessory Switch Omron Electronics Inc-IA Div A16-5DSY Switches
Accessory Switch Omron Electronics Inc-IA Div A16-5DSY Switches
 Order LAMP LED 5VDC YLW FOR A16 SWITCH-A16-5DSY online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-5DSY-ND.
Accessory Switch Omron Electronics Inc-IA Div A16-5DA Switches
 Order LAMP LED 6VAC/DC 16 SERIES BLUE-A16-5DA online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-5DA-ND.
Accessory Switch Omron Electronics Inc-IA Div A16-5DG Switches
 Order LAMP LED 6VAC/DC 16 SERIES GREEN-A16-5DG online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-5DG-ND.
Accessory Switch Omron Electronics Inc-IA Div A16-5DR Switches
 Order LAMP LED 6VAC/DC 16 SERIES RED-A16-5DR online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-5DR-ND.
Accessory Switch Omron Electronics Inc-IA Div A16-5DW Switches
 Order LAMP LED 6VAC/DC 16 SERIES WHITE-A16-5DW online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-5DW-ND.
Accessory Switch Omron Electronics Inc-IA Div A16-5DY Switches
 Order LAMP LED 6VAC/DC 16 SERIES YEL-A16-5DY online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-5DY-ND.
Accessory Switch Omron Electronics Inc-IA Div A16-5DSR Switches
 Order LAMP LED 6VAC/DC 16 SERIES RED-A16-5DSR online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-5DSR-ND.
LED , Panel Indicators, Pilot Lights Green 5V Omron Electronics Inc-IA Div A16-5DSG Optoelectronics
 Order LAMP LED 5VAC/DC 16 SERIES GREEN-A16-5DSG online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-5DSG-ND.
Accessory Switch Omron Electronics Inc-IA Div A16-12DA Switches
 Order LAMP LED 12VDC 16 SERIES BLUE-A16-12DA online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-12DA-ND.
Accessory Switch Omron Electronics Inc-IA Div A16-12DG Switches
 Order LAMP LED 12VDC 16 SERIES GREEN-A16-12DG online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-12DG-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LAMP LED 5VAC/DC 16 SERIES GREEN - A16-5DSG  |  Next: LAMP LED 6VAC 22 SERIES BLUE - A22-6AA
LAMP LED 5VDC YLW FOR A16 SWITCH - A16-5DSY
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany