Barrel - Audio Cable Assembly 12.0' (3.66m) Tripp Lite A050-012 Cable Assemblies

CABLE AUDIO 2-RCA M/M 12' - A050-012 - Cable Assemblies

All prices are in GBP.
Digi-Key Part Number A050-012-ND
Price Break Unit Price Extended Price
1 21.11 21.11
Manufacturer Part NumberA050-012
Product DescriptionCABLE AUDIO 2-RCA M/M 12'
Quantity Available

Non-Stock
Order: Barrel - Audio Cable Assembly 12.0' (3.66m) Tripp Lite A050-012 Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Barrel - Audio Cable Assembly 12.0' (3.66m) Tripp Lite A050-012
Technical/Catalog InformationA050-012
VendorTripp Lite
CategoryCable Assemblies
1st ConnectorPhono (RCA) Plug (2)
2nd ConnectorPhono (RCA) Plug (2)
ColorBlack
ChannelsStereo
Length12.0' (3.66m)
UsageMulti Media
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A050 012
A050012
Image of CABLE AUDIO 2-RCA M/M 12' - A050-012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE AUDIO 2-RCA M/M 12' - A050-012
(A050-012-ND) - Cable Assemblies

CABLE AUDIO 2-RCA M/M 12' - A050-012 (A050-012-ND) - Cable Assemblies

Related parts Barrel - Audio Cable Assembly 12.0' (3.66m) Tripp Lite A050-012 Cable Assemblies
Barrel - Audio Cable Assembly 12.0' (3.66m) Tripp Lite A050-012 Cable Assemblies
 Order CABLE AUDIO 2-RCA M/M 12'-A050-012 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A050-012-ND.
MiniDIN 04 pos Male to Male Circular Cable Assembly 12.00' (3.66m) Tripp Lite A012-012 Cable Assemblies
 Order CABLE S-VIDEO M/M GOLD 12'-A012-012 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A012-012-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Tripp Lite A050-006 Cable Assemblies
 Order CABLE AUDIO DUAL 6' GOLD-A050-006 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A050-006-ND.
Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) Between Series Adapter Cable Cable Assembly 12.00' (3.66m) Tripp Lite P314-012 Cable Assemblies
 Order CABLE ADT 3.5MM-M 2 RCA-M 12'-P314-012 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P314-012-ND.
Phone Plug 3.5mm (1/8") Stereo to Phono (RCA) Plug (2) Between Series Adapter Cable Cable Assembly 6.00' (1.83m) Tripp Lite P314-006 Cable Assemblies
 Order CABLE ADAPTER 3.5MM-M 2 RCA-M 6'-P314-006 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P314-006-ND.
Barrel - Audio Cable Assembly 12.0' (3.66m) Tripp Lite A060-012 Cable Assemblies
 Order CABLE DIGITAL COAX M/M 12'-A060-012 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A060-012-ND.
Barrel - Audio Cable Assembly 12.0' (3.66m) Tripp Lite A004-012 Cable Assemblies
 Order CABLE COMPOSITE VIDEO M/M 12'-A004-012 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A004-012-ND.
Barrel - Audio Cable Assembly 12.0' (3.66m) Tripp Lite A008-012 Cable Assemblies
 Order CABLE COMPONENT VIDEO M/M 12'-A008-012 online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number A008-012-ND.
Serial ATA, 15 pos, Receptacle (2) to Power, 4 pos, Plug Pluggable Cable Assembly 1.00' (304.8mm) Tripp Lite P946-12I Cable Assemblies
 Order CABLE POWER ATA/SATA W/EXT 12"-P946-12I online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P946-12I-ND.
Optical - Photointerrupters - Object Sensor / Slot Type - Logic Output SENS PHOTOELCT 2M TBEAM 5M CABLE - E3C-2 5M Sensors, Transducers
 Order SENS PHOTOELCT 2M TBEAM 5M CABLE-E3C-2 5M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-2 5M-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE AUD/VIDEO RCA HI QUAL 5M - AK-AV505-R  |  Next: CABLE AUDIO 4COND 20AWG GRAY - C1331A.41.10
CABLE AUDIO 2-RCA M/M 12' - A050-012
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany