Plug to Plug Modular Cable Assembly 23.0' (7.00m) Molded Plugs Assmann Electronics Inc A-MCSSP60070/R-R Cable Assemblies

CABLE CAT 6 DBL-SHIELDED RED 7M - A-MCSSP60070/R-R - Cable Assemblies

All prices are in GBP.
Digi-Key Part Number A-MCSSP60070/R-R-ND
Price Break Unit Price Extended Price
50 8.8688 443.44
Manufacturer Part NumberA-MCSSP60070/R-R
Product DescriptionCABLE CAT 6 DBL-SHIELDED RED 7M
Quantity Available

Non-Stock
Order: Plug to Plug Modular Cable Assembly 23.0' (7.00m) Molded Plugs Assmann Electronics Inc A-MCSSP60070/R-R Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Plug to Plug Modular Cable Assembly 23.0' (7.00m) Molded Plugs Assmann Electronics Inc A-MCSSP60070/R-R
Technical/Catalog InformationA-MCSSP60070/R-R
VendorAssmann Electronics Inc
CategoryCable Assemblies
ColorRed
FeaturesMolded Plugs
Length23.0' (7.00m)
Number of Positions/Contacts8p8c (RJ45, Ethernet)
StyleCat6
Connector TypePlug to Plug
ShieldingDouble Shielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A MCSSP60070 R R
AMCSSP60070RR
Image of CABLE CAT 6 DBL-SHIELDED RED 7M - A-MCSSP60070/R-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE CAT 6 DBL-SHIELDED RED 7M - A-MCSSP60070/R-R
(A-MCSSP60070/R-R-ND) - Cable Assemblies

CABLE CAT 6 DBL-SHIELDED RED 7M - A-MCSSP60070/R-R (A-MCSSP60070/R-R-ND) - Cable Assemblies

Related parts Plug to Plug Modular Cable Assembly 23.0' (7.00m) Molded Plugs Assmann Electronics Inc A-MCSSP60070/R-R Cable Assemblies
Plug to Plug Modular Cable Assembly 23.0' (7.00m) Molded Plugs Assmann Electronics Inc A-MCSSP60070/R-R Cable Assemblies
 Order CABLE CAT 6 DBL-SHIELDED RED 7M-A-MCSSP60070/R-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070/R-R-ND.
Plug to Plug Modular Cable Assembly 23.0' (7.00m) Molded Plugs Assmann Electronics Inc A-MCSSP60070-R Cable Assemblies
 Order CABLE CAT 6 DBL-SHIELDED GRAY 7M-A-MCSSP60070-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070-R-ND.
Plug to Plug Modular Cable Assembly 23.0' (7.00m) Molded Plugs Assmann Electronics Inc A-MCSSP60070/B-R Cable Assemblies
 Order CABLE CAT 6 DBL-SHIELDED BLUE 7M-A-MCSSP60070/B-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070/B-R-ND.
Plug to Plug Modular Cable Assembly 23.0' (7.00m) Molded Plugs Assmann Electronics Inc A-MCSSP60070/G-R Cable Assemblies
 Order CABLE CAT 6 DBL-SHIELDED GRN 7M-A-MCSSP60070/G-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070/G-R-ND.
Plug to Plug Modular Cable Assembly 23.0' (7.00m) Molded Plugs Assmann Electronics Inc A-MCSSP60070/Y-R Cable Assemblies
 Order CABLE CAT 6 DBL-SHIELDED YEL 7M-A-MCSSP60070/Y-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60070/Y-R-ND.
Plug to Plug Modular Cable Assembly 49.2' (15m) Molded Plugs Assmann Electronics Inc A-MCSSP60150/R-R Cable Assemblies
 Order CABLE CAT 6 DBL-SHIELDED RED 15M-A-MCSSP60150/R-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60150/R-R-ND.
Plug to Plug Modular Cable Assembly 65.6' (20m) Molded Plugs Assmann Electronics Inc A-MCSSP60200/R-R Cable Assemblies
 Order CABLE CAT 6 DBL-SHIELDED RED 20M-A-MCSSP60200/R-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60200/R-R-ND.
Plug to Plug Modular Cable Assembly 98.4' (30.0m) Molded Plugs Assmann Electronics Inc A-MCSSP60300/R-R Cable Assemblies
 Order CABLE CAT 6 DBL-SHIELDED RED 30M-A-MCSSP60300/R-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60300/R-R-ND.
Plug to Plug Modular Cable Assembly 98.4' (30.0m) Molded Plugs Assmann Electronics Inc A-MCSSP60300-R Cable Assemblies
 Order CABLE CAT 6 DBL-SHIELDED GRY 30M-A-MCSSP60300-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60300-R-ND.
Plug to Plug Modular Cable Assembly 49.2' (15m) Molded Plugs Assmann Electronics Inc A-MCSSP60150-R Cable Assemblies
 Order CABLE CAT 6 DBL-SHIELDED GRY 15M-A-MCSSP60150-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-MCSSP60150-R-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE CAT 6 DBL-SHIELDED RED 30M - A-MCSSP60300/R-R  |  Next: CABLE CAT 6 DBL-SHIELDED YEL 15M - A-MCSSP60150/Y-R
CABLE CAT 6 DBL-SHIELDED RED 7M - A-MCSSP60070/R-R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany