Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC46/SN Integrated Circuits (ICs)

IC EEPROM 1KBIT 1MHZ 8SOIC - 93LC46/SN - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 93LC46/SN-ND
Price Break Unit Price Extended Price
1700 0.28864 490.69
Manufacturer Part Number93LC46/SN
Product DescriptionIC EEPROM 1KBIT 1MHZ 8SOIC
Quantity Available

Non-Stock
Order: Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC46/SN Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC46/SN
Technical/Catalog Information93LC46/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size1K (128 x 8 or 64 x 16)
Speed1MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Voltage - Supply2.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryEEPROMs - Serial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93LC46 SN
93LC46SN
Image of IC EEPROM 1KBIT 1MHZ 8SOIC - 93LC46/SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC EEPROM 1KBIT 1MHZ 8SOIC - 93LC46/SN
(93LC46/SN-ND) - Integrated Circuits (ICs)

IC EEPROM 1KBIT 1MHZ 8SOIC - 93LC46/SN (93LC46/SN-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC46/SN Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC46/SN Integrated Circuits (ICs)
 Order IC EEPROM 1KBIT 1MHZ 8SOIC-93LC46/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC46-I/SN Integrated Circuits (ICs)
 Order IC EEPROM 1KBIT 1MHZ 8SOIC-93LC46-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46-I/SN Integrated Circuits (ICs)
 Order IC EEPROM 1KBIT 1MHZ 8SOIC-93C46-I/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46/SN Integrated Circuits (ICs)
 Order IC EEPROM 1KBIT 1MHZ 8SOIC-93C46/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C06/SN Integrated Circuits (ICs)
 Order IC EEPROM 256BIT 1MHZ 8SOIC-93C06/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C06/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 93LC46-I/P Integrated Circuits (ICs)
 Order IC EEPROM 1KBIT 1MHZ 8DIP-93LC46-I/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46B/SN Integrated Circuits (ICs)
 Order IC EEPROM 1KBIT 2MHZ 8SOIC-93C46B/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46B/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.7 V ~ 5.5 V 24AA01/SN Integrated Circuits (ICs)
 Order IC EEPROM 1KBIT 400KHZ 8SOIC-24AA01/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.7 V ~ 5.5 V 24AA01T/SN Integrated Circuits (ICs)
 Order IC EEPROM 1KBIT 400KHZ 8SOIC-24AA01T/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA01T/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 24C01C/SN Integrated Circuits (ICs)
 Order IC EEPROM 1KBIT 400KHZ 8SOIC-24C01C/SN online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24C01C/SN-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC EEPROM 1KBIT 1MHZ 8SOIC - 93LC46-I/SN  |  Next: IC EEPROM 1KBIT 1MHZ 8SOIC - AT24C01BN-SH-B
IC EEPROM 1KBIT 1MHZ 8SOIC - 93LC46/SN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany