Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-102J-51P Connectors, Interconnects

CONN JACK QMA STR PCB THRU HOLE - 930-102J-51P - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 930-102J-51P-ND
Price Break Unit Price Extended Price
100 4.576 457.60
Manufacturer Part Number930-102J-51P
Product DescriptionCONN JACK QMA STR PCB THRU HOLE
Quantity Available

Non-Stock
Order: Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-102J-51P Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-102J-51P
Technical/Catalog Information930-102J-51P
VendorAmphenol-RF Division
CategoryConnectors, Interconnects
Cable Group-
Color-
Connector StyleQMA
Connector TypeJack, Female Sockets
Contact TerminationSolder
Fastening TypeSnap-On
Frequency-Max6GHz
Impedance50 Ohm
Mounting TypeThrough Hole
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 930 102J 51P
930102J51P
Image of CONN JACK QMA STR PCB THRU HOLE - 930-102J-51P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN JACK QMA STR PCB THRU HOLE - 930-102J-51P
(930-102J-51P-ND) - Connectors, Interconnects

CONN JACK QMA STR PCB THRU HOLE - 930-102J-51P (930-102J-51P-ND) - Connectors, Interconnects

Related parts Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-102J-51P Connectors, Interconnects
Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-102J-51P Connectors, Interconnects
 Order CONN JACK QMA STR PCB THRU HOLE-930-102J-51P online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 930-102J-51P-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-116J-51P Connectors, Interconnects
 Order CONN JACK QMA 4-LEG THRU HOLE-930-116J-51P online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 930-116J-51P-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-128J-51P Connectors, Interconnects
 Order CONN JACK QMA R/A THRU HOLE MT-930-128J-51P online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1576-ND.
Surface Mount, Right Angle Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-111J-51P Connectors, Interconnects
 Order CONN JACK QMA BULKHEAD R/A SMD-930-111J-51P online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1569-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-107J-51P Connectors, Interconnects
 Order CONN JACK QMA SMD/THRU HOLE-930-107J-51P online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1568-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-122J-51S Connectors, Interconnects
 Order CONN JACK QMA BULKHEAD TO RG-402-930-122J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1572-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-121J-51S Connectors, Interconnects
 Order CONN JACK QMA BULKHEAD TO RG-405-930-121J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1571-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-123J-51S Connectors, Interconnects
 Order CONN JACK QMA BULKHEAD TO RD-316-930-123J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1573-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-124J-51S Connectors, Interconnects
 Order CONN JACK QMA BULKHEAD TO RG-316-930-124J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1574-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Jack, Female Sockets 930-125J-51S Connectors, Interconnects
 Order CONN JACK QMA BULKHEAD TO RG-58-930-125J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1575-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN JACK QMA SMD/THRU HOLE - 930-107J-51P  |  Next: CONN JACK QMA STRAIGHT PCB - 1408332-1
CONN JACK QMA STR PCB THRU HOLE - 930-102J-51P
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany