Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-24-RK Connectors, Interconnects

CONN HEADER .100 SNGL STR 24POS - 929834-05-24-RK - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 929834E-05-24-ND
Price Break Unit Price Extended Price
1 1.42 1.42
10 1.272 12.72
100 1.0478 104.78
500 0.8283 414.15
1000 0.71104 711.04
5000 0.64867 3243.35
10000 0.62372 6237.20
Manufacturer Part Number929834-05-24-RK
Product DescriptionCONN HEADER .100 SNGL STR 24POS
Quantity Available

Non-Stock
Order: Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-24-RK Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-24-RK
Technical/Catalog Information929834-05-24-RK
Vendor3M (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishTin
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 929834 05 24 RK
9298340524RK
929834E 05 24 ND
929834E0524ND
929834E-05-24
Image of CONN HEADER .100 SNGL STR 24POS - 929834-05-24-RK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER .100 SNGL STR 24POS - 929834-05-24-RK
(929834E-05-24-ND) - Connectors, Interconnects

CONN HEADER .100 SNGL STR 24POS - 929834-05-24-RK (929834E-05-24-ND) - Connectors, Interconnects

Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-24-RK Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-24-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-05-24-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-24-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-24 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-05-24 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-05-24-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-02-24-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-02-24-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-24-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-03-24-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-03-24-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-24-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-04-24-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-04-24-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-04-24-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-01-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 1POS-929834-05-01-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-01-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-02-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 2POS-929834-05-02-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-02-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-03-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 3POS-929834-05-03-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-03-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-04-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 4POS-929834-05-04-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-04-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-07-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 7POS-929834-05-07-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-07-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER .100 SNGL STR 24POS - 929834-05-24  |  Next: CONN HEADER .100 SNGL STR 24POS - 929834-07-24
CONN HEADER .100 SNGL STR 24POS - 929834-05-24-RK
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany