Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-07-24 Connectors, Interconnects

CONN HEADER .100 SNGL STR 24POS - 929834-07-24

All prices are in GBP.
Digi-Key Part Number 929834-07-24-ND
Price Break Unit Price Extended Price
1 1.91 1.91
10 1.707 17.07
100 1.4057 140.57
500 1.11124 555.62
1000 0.95392 953.92
5000 0.87025 4351.25
10000 0.83677 8367.70
Manufacturer Part Number929834-07-24
Product DescriptionCONN HEADER .100 SNGL STR 24POS
Quantity Available

Non-Stock
Order: Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-07-24 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-07-24
Technical/Catalog Information929834-07-24
Vendor3M (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishTin-Lead
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929834 07 24
9298340724
Image of CONN HEADER .100 SNGL STR 24POS - 929834-07-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER .100 SNGL STR 24POS - 929834-07-24
(929834-07-24-ND)

CONN HEADER .100 SNGL STR 24POS - 929834-07-24 (929834-07-24-ND)

Related parts Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-07-24 Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-07-24-I Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929647-07-24-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-07-24-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-02-24 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-02-24 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-02-24-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-03-24 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-03-24 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-03-24-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-04-24 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-04-24 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-04-24-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-24 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-05-24 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-05-24-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-02-24-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-02-24-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-02-24-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-03-24-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-03-24-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-03-24-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-04-24-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-04-24-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-04-24-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-05-24-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 24POS-929834-05-24-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834E-05-24-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929834-07-01 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 1POS-929834-07-01 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929834-07-01-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER .100 SNGL STR 24POS - 929834-05-24-RK  |  Next: CONN HEADER .100 SNGL STR 25POS - 929400-01-25
CONN HEADER .100 SNGL STR 24POS - 929834-07-24
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany