Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-09-25-I Connectors, Interconnects

CONN HEADER .100 SNGL STR 25POS - 929647-09-25-I - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 929647-09-25-ND
Price Break Unit Price Extended Price
1 2.29 2.29
10 2.047 20.47
100 1.6859 168.59
500 1.33266 666.33
1000 1.144 1144.00
5000 1.04365 5218.25
10000 1.00351 10035.10
Manufacturer Part Number929647-09-25-I
Product DescriptionCONN HEADER .100 SNGL STR 25POS
Quantity Available

Non-Stock
Order: Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-09-25-I Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-09-25-I
Technical/Catalog Information929647-09-25-I
Vendor3M (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold
Contact Mating Length0.235" (5.97mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 929647 09 25 I
9296470925I
929647 09 25 ND
9296470925ND
929647-09-25
Image of CONN HEADER .100 SNGL STR 25POS - 929647-09-25-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER .100 SNGL STR 25POS - 929647-09-25-I
(929647-09-25-ND) - Connectors, Interconnects

CONN HEADER .100 SNGL STR 25POS - 929647-09-25-I (929647-09-25-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-09-25-I Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-09-25-I Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 25POS-929647-09-25-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-09-25-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-02-25-I Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 25POS-929647-02-25-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-02-25-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-03-25-I Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 25POS-929647-03-25-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-03-25-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-04-25-I Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 25POS-929647-04-25-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-04-25-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-05-25-I Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 25POS-929647-05-25-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-05-25-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-07-25-I Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 25POS-929647-07-25-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-07-25-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-09-01-I Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 1POS-929647-09-01-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-09-01-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-09-02-I Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 2POS-929647-09-02-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-09-02-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-09-03-I Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 3POS-929647-09-03-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-09-03-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929647-09-04-I Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 4POS-929647-09-04-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929647-09-04-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER .100 SNGL STR 25POS - 929647-07-25-I  |  Next: CONN HEADER .100 SNGL STR 25POS - 929834-02-25
CONN HEADER .100 SNGL STR 25POS - 929647-09-25-I
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany