Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-25-RK Connectors, Interconnects

CONN HEADER .100 SNGL STR 25POS - 929400-01-25-RK - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 929400E-01-25-ND
Price Break Unit Price Extended Price
1 1.06 1.06
10 0.951 9.51
100 0.7833 78.33
500 0.61916 309.58
1000 0.53151 531.51
5000 0.48489 2424.45
10000 0.46624 4662.40
Manufacturer Part Number929400-01-25-RK
Product DescriptionCONN HEADER .100 SNGL STR 25POS
Quantity Available

Non-Stock
Order: Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-25-RK Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-25-RK
Technical/Catalog Information929400-01-25-RK
Vendor3M (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded, Breakable
Contact FinishTin
Contact Mating Length0.295" (7.49mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 929400 01 25 RK
9294000125RK
929400E 01 25 ND
929400E0125ND
929400E-01-25
Image of CONN HEADER .100 SNGL STR 25POS - 929400-01-25-RK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER .100 SNGL STR 25POS - 929400-01-25-RK
(929400E-01-25-ND) - Connectors, Interconnects

CONN HEADER .100 SNGL STR 25POS - 929400-01-25-RK (929400E-01-25-ND) - Connectors, Interconnects

Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-25-RK Connectors, Interconnects
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-25-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 25POS-929400-01-25-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-25-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-25 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 25POS-929400-01-25 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-25-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-02-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 2POS-929400-01-02-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-02-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-03-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 3POS-929400-01-03-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-03-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-04-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 4POS-929400-01-04-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-04-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-05-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 5POS-929400-01-05-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-05-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-06-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 6POS-929400-01-06-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-06-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-07-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 7POS-929400-01-07-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-07-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-08-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 8POS-929400-01-08-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-08-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-09-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 9POS-929400-01-09-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-09-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER .100 SNGL STR 25POS - 929400-01-25  |  Next: CONN HEADER .100 SNGL STR 25POS - 929450-01-25-I
CONN HEADER .100 SNGL STR 25POS - 929400-01-25-RK
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany