Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-25 Connectors, Interconnects

CONN HEADER .100 SNGL STR 25POS - 929400-01-25 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 929400-01-25-ND
Price Break Unit Price Extended Price
1 1.27 1.27
10 1.134 11.34
100 0.9337 93.37
500 0.73808 369.04
1000 0.6336 633.60
5000 0.57802 2890.10
10000 0.55579 5557.90
Manufacturer Part Number929400-01-25
Product DescriptionCONN HEADER .100 SNGL STR 25POS
Quantity Available

Non-Stock
Order: Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-25 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-25
Technical/Catalog Information929400-01-25
Vendor3M (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded, Breakable
Contact FinishTin-Lead
Contact Mating Length0.295" (7.49mm)
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 929400 01 25
9294000125
Image of CONN HEADER .100 SNGL STR 25POS - 929400-01-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN HEADER .100 SNGL STR 25POS - 929400-01-25
(929400-01-25-ND) - Connectors, Interconnects

CONN HEADER .100 SNGL STR 25POS - 929400-01-25 (929400-01-25-ND) - Connectors, Interconnects

Related parts Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-25 Connectors, Interconnects
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-25 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 25POS-929400-01-25 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-25-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-25-RK Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 25POS-929400-01-25-RK online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400E-01-25-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded 929450-01-25-I Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 25POS-929450-01-25-I online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929450-01-25-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-01 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 1POS-929400-01-01 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-01-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-02 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 2POS-929400-01-02 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-02-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-03 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 3POS-929400-01-03 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-03-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-04 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 4POS-929400-01-04 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-04-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-05 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 5POS-929400-01-05 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-05-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-06 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 6POS-929400-01-06 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-06-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect 3M (VA) Header, Unshrouded, Breakable 929400-01-07 Connectors, Interconnects
 Order CONN HEADER .100 SNGL STR 7POS-929400-01-07 online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 929400-01-07-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN HEADER .100 SNGL STR 24POS - 929834-07-24  |  Next: CONN HEADER .100 SNGL STR 25POS - 929400-01-25-RK
CONN HEADER .100 SNGL STR 25POS - 929400-01-25
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany