Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect 3M Free Hanging (In-Line) FDI14-250C Connectors, Interconnects

CONN INSUL FEMALE 16-14AWG .250" - FDI14-250C - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 920044-22-ND
Price Break Unit Price Extended Price
10 0.399 3.99
50 0.291 14.55
100 0.2567 25.67
500 0.21112 105.56
1000 0.19742 197.42
5000 0.17688 884.40
Manufacturer Part NumberFDI14-250C
Product DescriptionCONN INSUL FEMALE 16-14AWG .250"
Quantity Available 780

Order: Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect 3M Free Hanging (In-Line) FDI14-250C Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect 3M Free Hanging (In-Line) FDI14-250C
Technical/Catalog InformationFDI14-250C
Vendor3M
CategoryConnectors, Interconnects
ColorBlue
FeaturesButted Seam
GenderFemale
InsulationFully Insulated
Length - Overall0.870" (22.10mm)
Mounting TypeFree Hanging (In-Line)
PackagingBulk
Tab Thickness0.032" (0.81mm)
Tab Width0.250" (6.35mm)
Tab Length-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDI14 250C
FDI14250C
920044 22 ND
92004422ND
920044-22
Image of CONN INSUL FEMALE 16-14AWG .250" - FDI14-250C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN INSUL FEMALE 16-14AWG .250" - FDI14-250C
(920044-22-ND) - Connectors, Interconnects

CONN INSUL FEMALE 16-14AWG .250" - FDI14-250C (920044-22-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect 3M Free Hanging (In-Line) FDI14-250C Connectors, Interconnects
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect 3M Free Hanging (In-Line) FDI14-250C Connectors, Interconnects
 Order CONN INSUL FEMALE 16-14AWG .250"-FDI14-250C online from Digi-Key. Manufactured by 3M. Digi-Key part number 920044-22-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect 3M Free Hanging (In-Line) MVU14-250DFK Connectors, Interconnects
 Order CONN INSUL FEMALE 16-14AWG .250"-MVU14-250DFK online from Digi-Key. Manufactured by 3M. Digi-Key part number 920040-04-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect 3M Free Hanging (In-Line) MNU14-250DFIK Connectors, Interconnects
 Order CONN INSUL FEMALE 16-14AWG .250"-MNU14-250DFIK online from Digi-Key. Manufactured by 3M. Digi-Key part number 920044-04-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect 3M Free Hanging (In-Line) FDI18-250C Connectors, Interconnects
 Order CONN INSUL FEMALE 22-18AWG .250"-FDI18-250C online from Digi-Key. Manufactured by 3M. Digi-Key part number 920044-23-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect 3M Free Hanging (In-Line) MVU14-187DFK Connectors, Interconnects
 Order CONN INSUL FEMALE 16-14AWG .187"-MVU14-187DFK online from Digi-Key. Manufactured by 3M. Digi-Key part number 920040-03-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect 3M Free Hanging (In-Line) MVU14-250DMK Connectors, Interconnects
 Order CONN INSUL MALE 16-14AWG .250"-MVU14-250DMK online from Digi-Key. Manufactured by 3M. Digi-Key part number 920042-04-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect 3M Free Hanging (In-Line) MNU14-187DFIK Connectors, Interconnects
 Order CONN INSUL FEMALE 16-14AWG .187"-MNU14-187DFIK online from Digi-Key. Manufactured by 3M. Digi-Key part number 920044-03-ND.
Free Hanging (In-Line), Right Angle Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect 3M Free Hanging (In-Line), Right Angle MU14-250DF/FLAGK Connectors, Interconnects
 Order CONN FLAG FEMALE 16-14AWG .250"-MU14-250DF/FLAGK online from Digi-Key. Manufactured by 3M. Digi-Key part number 920044-15-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 184265-2 Connectors, Interconnects
 Order CONN RCPT TAB 16-14AWG .250 PIDG-184265-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 184265-2-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 696304-1 Connectors, Interconnects
 Order CONN RCPT TAB 16-14AWG .250-696304-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 696304-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN INSUL FEMALE 16-14AWG .187" - MVU14-187DFK  |  Next: CONN INSUL FEMALE 16-14AWG .250" - MNU14-250DFIK
CONN INSUL FEMALE 16-14AWG .250" - FDI14-250C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany