Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 90310-114 Connectors, Interconnects

90310-114-MINITEK II VCC - 90310-114 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 90310-114-ND
Price Break Unit Price Extended Price
2000 0.52503 1050.06
Manufacturer Part Number90310-114
Product Description90310-114-MINITEK II VCC
Quantity Available

Non-Stock
Order: Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 90310-114 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 90310-114
Technical/Catalog Information90310-114
VendorFCI
CategoryConnectors, Interconnects
ColorBeige
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 90310 114
90310114
Image of 90310-114-MINITEK II VCC - 90310-114
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90310-114-MINITEK II VCC - 90310-114
(90310-114-ND) - Connectors, Interconnects

90310-114-MINITEK II VCC - 90310-114 (90310-114-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 90310-114 Connectors, Interconnects
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 90310-114 Connectors, Interconnects
 Order 90310-114-MINITEK II VCC-90310-114 online from Digi-Key. Manufactured by FCI. Digi-Key part number 90310-114-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 90310-104 Connectors, Interconnects
 Order 90310-104-MINITEK II VCC-90310-104 online from Digi-Key. Manufactured by FCI. Digi-Key part number 90310-104-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 90310-104LF Connectors, Interconnects
 Order 90310-104LF MINITEK II VCC-90310-104LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 90310-104LF-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 90310-106 Connectors, Interconnects
 Order 90310-106-MINITEK II VCC-90310-106 online from Digi-Key. Manufactured by FCI. Digi-Key part number 90310-106-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 90310-108 Connectors, Interconnects
 Order 90310-108-MINITEK II VCC-90310-108 online from Digi-Key. Manufactured by FCI. Digi-Key part number 90310-108-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 90310-112 Connectors, Interconnects
 Order 90310-112-MINITEK II VCC-90310-112 online from Digi-Key. Manufactured by FCI. Digi-Key part number 90310-112-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 90310-112LF Connectors, Interconnects
 Order 90310-112LF MINITEK II VCC-90310-112LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 90310-112LF-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 90310-116 Connectors, Interconnects
 Order 90310-116-MINITEK II VCC-90310-116 online from Digi-Key. Manufactured by FCI. Digi-Key part number 90310-116-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 87173-108 Connectors, Interconnects
 Order 108-MINITEK II VCC-87173-108 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87173-108-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 87173-120 Connectors, Interconnects
 Order 120-MINITEK II VCC-87173-120 online from Digi-Key. Manufactured by FCI. Digi-Key part number 87173-120-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: 90310-112LF MINITEK II VCC - 90310-112LF  |  Next: 90310-116-MINITEK II VCC - 90310-116
90310-114-MINITEK II VCC - 90310-114
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany