Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V Vishay/Semiconductors Standard 8EWF06S Discrete Semiconductor Products

DIODE FAST REC 600V 8A D-PAK - 8EWF06S - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number 8EWF06S-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number8EWF06S
Product DescriptionDIODE FAST REC 600V 8A D-PAK
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V Vishay/Semiconductors Standard 8EWF06S
Technical/Catalog Information8EWF06S
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)600V
Current - Average Rectified (Io)8A
Voltage - Forward (Vf) (Max) @ If1.2V @ 8A
Reverse Recovery Time (trr)140ns
Current - Reverse Leakage @ Vr100µA @ 600V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeSurface Mount
Package / CaseDPak, TO-252 (2 leads+tab), SC-63
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 8EWF06S
8EWF06S
Image of DIODE FAST REC 600V 8A D-PAK - 8EWF06S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE FAST REC 600V 8A D-PAK - 8EWF06S
(8EWF06S-ND) - Discrete Semiconductor Products

DIODE FAST REC 600V 8A D-PAK - 8EWF06S (8EWF06S-ND) - Discrete Semiconductor Products

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V Vishay/Semiconductors Standard 8EWF06S Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V Vishay/Semiconductors Standard 8EWF06S Discrete Semiconductor Products
 Order DIODE FAST REC 600V 8A D-PAK-8EWF06S online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8EWF06S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V Vishay/Semiconductors Standard 8EWF06STR Discrete Semiconductor Products
 Order DIODE FAST REC 600V 8A D-PAK-8EWF06STR online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8EWF06STR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V Vishay/Semiconductors Standard 8EWF06STRL Discrete Semiconductor Products
 Order DIODE FAST REC 600V 8A D-PAK-8EWF06STRL online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8EWF06STRL-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 600V Vishay/Semiconductors Standard 8EWF06STRR Discrete Semiconductor Products
 Order DIODE FAST REC 600V 8A D-PAK-8EWF06STRR online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8EWF06STRR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 400V Vishay/Semiconductors Standard 8EWF04S Discrete Semiconductor Products
 Order DIODE FAST REC 400V 8A D-PAK-8EWF04S online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8EWF04S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 200V Vishay/Semiconductors Standard 8EWF02S Discrete Semiconductor Products
 Order DIODE FAST REC 200V 8A D-PAK-8EWF02S online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8EWF02S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 200V Vishay/Semiconductors Standard 8EWF02STR Discrete Semiconductor Products
 Order DIODE FAST REC 200V 8A D-PAK-8EWF02STR online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8EWF02STR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 200V Vishay/Semiconductors Standard 8EWF02STRL Discrete Semiconductor Products
 Order DIODE FAST REC 200V 8A D-PAK-8EWF02STRL online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8EWF02STRL-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 400V Vishay/Semiconductors Standard 8EWF04STRL Discrete Semiconductor Products
 Order DIODE FAST REC 400V 8A D-PAK-8EWF04STRL online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8EWF04STRL-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 400V Vishay/Semiconductors Standard 8EWF04STRR Discrete Semiconductor Products
 Order DIODE FAST REC 400V 8A D-PAK-8EWF04STRR online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8EWF04STRR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE FAST REC 600V 85A DO-5 - 85HFLR60S05  |  Next: DIODE FAST REC 600V 8A D-PAK - 8EWF06STR
DIODE FAST REC 600V 8A D-PAK - 8EWF06S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany