Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 883 Hardware, Fasteners, Accessories

SPACER ROUND #6 SCREW NYLON CLR - 883

All prices are in GBP.
Digi-Key Part Number 883K-ND
Price Break Unit Price Extended Price
10 0.107 1.07
100 0.0931 9.31
500 0.0631 31.55
1000 0.04342 43.42
2500 0.04034 100.85
5000 0.03726 186.30
Manufacturer Part Number883
Product DescriptionSPACER ROUND #6 SCREW NYLON CLR
Quantity Available 4007

Order: Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 883 Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 883
Technical/Catalog Information883
VendorKeystone Electronics
CategoryHardware, Fasteners, Accessories
Between Board Height 0.125" (3.18mm) 1/8"
ColorNatural
Length - Overall0.125" (3.18mm) 1/8"
MaterialNylon
Plating-
Size0.250" (6.35mm) 1/4" Outer Dia
Thread/Screw/Hole Size#6, 0.140" (3.56mm) Inner Dia
TypeRound, Unthreaded, Female/Female
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 883
883
883K ND
883KND
883K
Image of SPACER ROUND #6 SCREW NYLON CLR - 883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPACER ROUND #6 SCREW NYLON CLR - 883
(883K-ND)

SPACER ROUND #6 SCREW NYLON CLR - 883 (883K-ND)

Related parts Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 883 Hardware, Fasteners, Accessories
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 883 Hardware, Fasteners, Accessories
 Order SPACER ROUND #6 SCREW NYLON CLR-883 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 883K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 884 Hardware, Fasteners, Accessories
 Order SPACER ROUND #6 SCREW NYLON CLR-884 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 884K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 885 Hardware, Fasteners, Accessories
 Order SPACER ROUND #6 SCREW NYLON CLR-885 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 885K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 886 Hardware, Fasteners, Accessories
 Order SPACER ROUND #6 SCREW NYLON CLR-886 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 886K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 887 Hardware, Fasteners, Accessories
 Order SPACER ROUND #6 SCREW NYLON CLR-887 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 887K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 888 Hardware, Fasteners, Accessories
 Order SPACER ROUND #6 SCREW NYLON CLR-888 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 888K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 889 Hardware, Fasteners, Accessories
 Order SPACER ROUND #6 SCREW NYLON CLR-889 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 889K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 890 Hardware, Fasteners, Accessories
 Order SPACER ROUND #6 SCREW NYLON CLR-890 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 890K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 877 Hardware, Fasteners, Accessories
 Order SPACER ROUND #4 SCREW NYLON CLR-877 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 877K-ND.
Board Spacers, Standoff Hardware, Fasteners, Accessory Nylon Round, Unthreaded, Female/Female Keystone Electronics 875 Hardware, Fasteners, Accessories
 Order SPACER ROUND #4 SCREW NYLON CLR-875 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 875K-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SPACER ROUND #6 SCREW 1"L BR - 1457E  |  Next: SPACER ROUND #6 SCREW NYLON CLR - 884
SPACER ROUND #6 SCREW NYLON CLR - 883
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany