Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Male Pins 84500-202 Connectors, Interconnects

MEG-ARR 300POS PLG TELCORDIA CAP - 84500-202 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 84500-202-ND
Price Break Unit Price Extended Price
250 10.08048 2520.12
Manufacturer Part Number84500-202
Product DescriptionMEG-ARR 300POS PLG TELCORDIA CAP
Quantity Available

Non-Stock
Order: Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Male Pins 84500-202 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Male Pins 84500-202
Technical/Catalog Information84500-202
VendorFCI
CategoryConnectors, Interconnects
Connector TypeArray, Male Pins
Number of Positions300
Number of Rows10
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.050" (1.27mm)
Features-
PackagingTape & Reel (TR)
Contact Finish Thickness-
Height Above Board0.132" (3.35mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 84500 202
84500202
Image of MEG-ARR 300POS PLG TELCORDIA CAP - 84500-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MEG-ARR 300POS PLG TELCORDIA CAP - 84500-202
(84500-202-ND) - Connectors, Interconnects

MEG-ARR 300POS PLG TELCORDIA CAP - 84500-202 (84500-202-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Male Pins 84500-202 Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Male Pins 84500-202 Connectors, Interconnects
 Order MEG-ARR 300POS PLG TELCORDIA CAP-84500-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84500-202-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Male Pins 84500-002 Connectors, Interconnects
 Order MEG-ARR 300POS PLUG 0MM CAP-84500-002 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84500-002-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Male Pins 84500-102 Connectors, Interconnects
 Order MEG-ARR 300POS PLUG 0MM CAP-84500-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84500-102-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Female Sockets 84501-101 Connectors, Interconnects
 Order MEG-ARR 300POS RECP 4MM CAP-84501-101 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84501-101-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Female Sockets 84501-001 Connectors, Interconnects
 Order MEG-ARR 300POS RECP 4MM CAP-84501-001 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84501-001-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Female Sockets 84502-001 Connectors, Interconnects
 Order MEG-ARR 300POS RECP 5.5MM CAP-84502-001 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84502-001-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Female Sockets 84502-101 Connectors, Interconnects
 Order MEG-ARR 300POS RECP 5.5MM CAP-84502-101 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84502-101-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Female Sockets 84553-101 Connectors, Interconnects
 Order MEG-ARR 300POS RECP 8MM CAP-84553-101 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84553-101-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Male Pins 84578-102 Connectors, Interconnects
 Order MEG-ARR 300POS PLUG 6MM CAP-84578-102 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-102-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect FCI Array, Male Pins 84578-202 Connectors, Interconnects
 Order MEG-ARR 300POS PLUG 6MM TELC CAP-84578-202 online from Digi-Key. Manufactured by FCI. Digi-Key part number 84578-202-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MEG-ARR 240POS RECP 4MM 15AU CAP - 74217-001  |  Next: MEG-ARR 300POS PLUG 0MM CAP - 84500-002
MEG-ARR 300POS PLG TELCORDIA CAP - 84500-202
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany