Pressure Sensors, Transducers 8.70 ~ 16.68 PSI, 60 ~ 115 kPa PSI ANALOG, RATIOMETRIC Bosch Sensortec (VA) SMD085 Sensors, Transducers

ABS. PRESSURE SENSOR ANALOG I/F - SMD085 - Sensors, Transducers

All prices are in GBP.
Digi-Key Part Number 828-1006-6-ND
Price Break Unit Price Extended Price
1 6.31 6.31
10 5.262 52.62
100 4.4204 442.04
250 3.99944 999.86
Manufacturer Part NumberSMD085
Product DescriptionABS. PRESSURE SENSOR ANALOG I/F
Quantity Available Available

Order: Pressure Sensors, Transducers 8.70 ~ 16.68 PSI, 60 ~ 115 kPa PSI ANALOG, RATIOMETRIC Bosch Sensortec (VA) SMD085 Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Pressure Sensors, Transducers 8.70 ~ 16.68 PSI, 60 ~ 115 kPa PSI ANALOG, RATIOMETRIC Bosch Sensortec (VA) SMD085
Technical/Catalog InformationSMD085
VendorBosch Sensortec (VA)
CategorySensors, Transducers
Operating Pressure8.70 ~ 16.68 PSI, 60 ~ 115 kPa
OutputANALOG, RATIOMETRIC
Package / Case8-SMD
Pressure TypeAbsolute
Port Size-
Termination StyleSurface Mount
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 130°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMD085
SMD085
828 1006 6 ND
82810066ND
828-1006-6
Image of ABS. PRESSURE SENSOR ANALOG I/F - SMD085
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS. PRESSURE SENSOR ANALOG I/F - SMD085
(828-1006-6-ND) - Sensors, Transducers

ABS. PRESSURE SENSOR ANALOG I/F - SMD085 (828-1006-6-ND) - Sensors, Transducers

Related parts Pressure Sensors, Transducers 8.70 ~ 16.68 PSI, 60 ~ 115 kPa PSI ANALOG, RATIOMETRIC Bosch Sensortec (VA) SMD085 Sensors, Transducers
Pressure Sensors, Transducers 8.70 ~ 16.68 PSI, 60 ~ 115 kPa PSI ANALOG, RATIOMETRIC Bosch Sensortec (VA) SMD085 Sensors, Transducers
 Order ABS. PRESSURE SENSOR ANALOG I/F-SMD085 online from Digi-Key. Manufactured by Bosch Sensortec (VA). Digi-Key part number 828-1006-1-ND.
Pressure Sensors, Transducers 8.70 ~ 16.68 PSI, 60 ~ 115 kPa PSI ANALOG, RATIOMETRIC Bosch Sensortec (VA) SMD085 Sensors, Transducers
 Order ABS. PRESSURE SENSOR ANALOG I/F-SMD085 online from Digi-Key. Manufactured by Bosch Sensortec (VA). Digi-Key part number 828-1006-6-ND.
Pressure Sensors, Transducers 8.70 ~ 16.68 PSI, 60 ~ 115 kPa PSI ANALOG, RATIOMETRIC Bosch Sensortec SMD085 Sensors, Transducers
 Order ABS. PRESSURE SENSOR ANALOG I/F-SMD085 online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1006-2-ND.
Pressure Sensors, Transducers 7.25 ~ 435.11 PSI, 50 ~ 3000 kPa PSI ANALOG Bosch Sensortec BMD040-3MP Sensors, Transducers
 Order ABS. PRESSURE SENSOR ANLG INDUST-BMD040-3MP online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1004-ND.
Pressure Sensors, Transducers 4.35 ~ 15.95 PSI, 300 ~ 1100 hPa PSI Digital Bosch Sensortec (VA) BMP085 Sensors, Transducers
 Order DIGITAL BAROMETRIC PRESSURE SNSR-BMP085 online from Digi-Key. Manufactured by Bosch Sensortec (VA). Digi-Key part number 828-1005-1-ND.
Pressure Sensors, Transducers 4.35 ~ 15.95 PSI, 300 ~ 1100 hPa PSI Digital Bosch Sensortec (VA) BMP085 Sensors, Transducers
 Order DIGITAL BAROMETRIC PRESSURE SNSR-BMP085 online from Digi-Key. Manufactured by Bosch Sensortec (VA). Digi-Key part number 828-1005-6-ND.
Pressure Sensors, Transducers 2.18 ~ 101.5 PSI PSI 0 ~ 4.7V Freescale Semiconductor MPX5700ASX Sensors, Transducers
 Order PRESSURE SENSOR ABS AXIAL 6-SIP-MPX5700ASX online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5700ASX-ND.
Pressure Sensors, Transducers 2.2 ~ 16.7 PSI PSI 0 ~ 4.8V Freescale Semiconductor MPXA6115AC7U Sensors, Transducers
 Order PRESSURE SENSOR ABS AXIAL 8-DIP-MPXA6115AC7U online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXA6115AC7U-ND.
Pressure Sensors, Transducers 14.50 ~ 65.27 PSI, 100 ~ 450 kPa PSI ANALOG Infineon Technologies SP12 Sensors, Transducers
 Order IC TIRE PRESSURE SENSOR PDSO-14-SP12 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SP12-ND.
Pressure Sensors, Transducers 14.50 ~ 65.27 PSI, 100 ~ 450 kPa PSI ANALOG Infineon Technologies SP12T-T7 Sensors, Transducers
 Order IC TIRE PRESSURE SENSOR PDSO-14-SP12T-T7 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SP12T-T7-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ABS. PRESSURE SENSOR ANALOG I/F - SMD085  |  Next: ABS. PRESSURE SENSOR ANLG INDUST - BMD040-3MP
ABS. PRESSURE SENSOR ANALOG I/F - SMD085
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany