Pressure Sensors, Transducers 7.25 ~ 435.11 PSI, 50 ~ 3000 kPa PSI ANALOG Bosch Sensortec BMD040-3MP Sensors, Transducers

ABS. PRESSURE SENSOR ANLG INDUST - BMD040-3MP - Sensors, Transducers

All prices are in GBP.
Digi-Key Part Number 828-1004-ND
Price Break Unit Price Extended Price
1 17.41 17.41
10 15.671 156.71
500 13.05918 6529.59
1000 11.19359 11193.59
1700 9.79266 16647.52
3400 8.9056 30279.04
10200 8.096 82579.20
Manufacturer Part NumberBMD040-3MP
Product DescriptionABS. PRESSURE SENSOR ANLG INDUST
Quantity Available 1686

Order: Pressure Sensors, Transducers 7.25 ~ 435.11 PSI, 50 ~ 3000 kPa PSI ANALOG Bosch Sensortec BMD040-3MP Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Pressure Sensors, Transducers 7.25 ~ 435.11 PSI, 50 ~ 3000 kPa PSI ANALOG Bosch Sensortec BMD040-3MP
Technical/Catalog InformationBMD040-3MP
VendorBosch Sensortec
CategorySensors, Transducers
Operating Pressure7.25 ~ 435.11 PSI, 50 ~ 3000 kPa
OutputANALOG
Package / CaseTO-8
Pressure TypeAbsolute
Port SizeMale, 0.591" (1.5mm) Tube
Termination StyleSurface Mount
Voltage - Supply4.75 V ~ 5.25 V
Operating Temperature-30°C ~ 100°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BMD040 3MP
BMD0403MP
828 1004 ND
8281004ND
828-1004
Image of ABS. PRESSURE SENSOR ANLG INDUST - BMD040-3MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS. PRESSURE SENSOR ANLG INDUST - BMD040-3MP
(828-1004-ND) - Sensors, Transducers

ABS. PRESSURE SENSOR ANLG INDUST - BMD040-3MP (828-1004-ND) - Sensors, Transducers

Related parts Pressure Sensors, Transducers 7.25 ~ 435.11 PSI, 50 ~ 3000 kPa PSI ANALOG Bosch Sensortec BMD040-3MP Sensors, Transducers
Pressure Sensors, Transducers 7.25 ~ 435.11 PSI, 50 ~ 3000 kPa PSI ANALOG Bosch Sensortec BMD040-3MP Sensors, Transducers
 Order ABS. PRESSURE SENSOR ANLG INDUST-BMD040-3MP online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1004-ND.
Pressure Sensors, Transducers 8.70 ~ 16.68 PSI, 60 ~ 115 kPa PSI ANALOG, RATIOMETRIC Bosch Sensortec (VA) SMD085 Sensors, Transducers
 Order ABS. PRESSURE SENSOR ANALOG I/F-SMD085 online from Digi-Key. Manufactured by Bosch Sensortec (VA). Digi-Key part number 828-1006-1-ND.
Pressure Sensors, Transducers 8.70 ~ 16.68 PSI, 60 ~ 115 kPa PSI ANALOG, RATIOMETRIC Bosch Sensortec SMD085 Sensors, Transducers
 Order ABS. PRESSURE SENSOR ANALOG I/F-SMD085 online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1006-2-ND.
Pressure Sensors, Transducers 8.70 ~ 16.68 PSI, 60 ~ 115 kPa PSI ANALOG, RATIOMETRIC Bosch Sensortec (VA) SMD085 Sensors, Transducers
 Order ABS. PRESSURE SENSOR ANALOG I/F-SMD085 online from Digi-Key. Manufactured by Bosch Sensortec (VA). Digi-Key part number 828-1006-6-ND.
Pressure Sensors, Transducers 2.18 ~ 101.5 PSI PSI 0 ~ 4.7V Freescale Semiconductor MPX5700ASX Sensors, Transducers
 Order PRESSURE SENSOR ABS AXIAL 6-SIP-MPX5700ASX online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5700ASX-ND.
Pressure Sensors, Transducers 2.2 ~ 16.7 PSI PSI 0 ~ 4.8V Freescale Semiconductor MPXA6115AC7U Sensors, Transducers
 Order PRESSURE SENSOR ABS AXIAL 8-DIP-MPXA6115AC7U online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXA6115AC7U-ND.
Pressure Sensors, Transducers ±0.009 PSI, ±0.25" H20 PSI ±1.8 V ~ ±2.20 V All Sensors Corporation 0.25 INCH-D-4V Sensors, Transducers
 Order PRESSURE SENSOR DIFF-0.25 INCH-D-4V online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 0.25 INCH-D-4V-ND.
Pressure Sensors, Transducers 4.35 ~ 15.95 PSI, 300 ~ 1100 hPa PSI Digital Bosch Sensortec (VA) BMP085 Sensors, Transducers
 Order DIGITAL BAROMETRIC PRESSURE SNSR-BMP085 online from Digi-Key. Manufactured by Bosch Sensortec (VA). Digi-Key part number 828-1005-1-ND.
Pressure Sensors, Transducers 4.35 ~ 15.95 PSI, 300 ~ 1100 hPa PSI Digital Bosch Sensortec BMP085 Sensors, Transducers
 Order DIGITAL BAROMETRIC PRESSURE SNSR-BMP085 online from Digi-Key. Manufactured by Bosch Sensortec. Digi-Key part number 828-1005-2-ND.
Pressure Sensors, Transducers 4.35 ~ 15.95 PSI, 300 ~ 1100 hPa PSI Digital Bosch Sensortec (VA) BMP085 Sensors, Transducers
 Order DIGITAL BAROMETRIC PRESSURE SNSR-BMP085 online from Digi-Key. Manufactured by Bosch Sensortec (VA). Digi-Key part number 828-1005-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ABS. PRESSURE SENSOR ANALOG I/F - SMD085  |  Next: AC ADAPTER FOR LS8E N AMERICA - LS8E-ACS
ABS. PRESSURE SENSOR ANLG INDUST - BMD040-3MP
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany