LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-3-DC2-R-C Industrial Controls, Meters

AC VOLTMETER 300V RANGE DC POWER - DMS-20RM-3-DC2-R-C

All prices are in GBP.
Digi-Key Part Number 811-1989-ND
Price Break Unit Price Extended Price
1 66.49 66.49
5 64.528 322.64
10 63.549 635.49
25 62.5716 1564.29
50 60.6162 3030.81
100 58.6608 5866.08
250 54.75008 13687.52
500 50.83936 25419.68
1000 48.884 48884.00
Manufacturer Part NumberDMS-20RM-3-DC2-R-C
Product DescriptionAC VOLTMETER 300V RANGE DC POWER
Quantity Available 3

Order: LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-3-DC2-R-C Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-3-DC2-R-C
Technical/Catalog InformationDMS-20RM-3-DC2-R-C
VendorMurata Power Solutions Inc
CategoryIndustrial Controls, Meters
BacklightWithout
Display Digits3.5
Display Digits - Height0.370" (9.40mm)
Display TypeLED
Measuring Range0 ~ 300VAC
Mounting TypePanel Mount
Display Face Size1.30" L x 0.80" W (33.0 x 20.3mm)
TerminationTerminal Block
Voltage - Supply10 ~ 40VDC
TypeVoltmeter
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DMS 20RM 3 DC2 R C
DMS20RM3DC2RC
811 1989 ND
8111989ND
811-1989
Image of AC VOLTMETER 300V RANGE DC POWER - DMS-20RM-3-DC2-R-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC VOLTMETER 300V RANGE DC POWER - DMS-20RM-3-DC2-R-C
(811-1989-ND)

AC VOLTMETER 300V RANGE DC POWER - DMS-20RM-3-DC2-R-C (811-1989-ND)

Related parts LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-3-DC2-R-C Industrial Controls, Meters
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-3-DC2-R-C Industrial Controls, Meters
 Order AC VOLTMETER 300V RANGE DC POWER-DMS-20RM-3-DC2-R-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1989-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-3-AC1-R-C Industrial Controls, Meters
 Order AC VOLTMETER 300V RANGE AC POWER-DMS-20RM-3-AC1-R-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1986-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-1-DC2-R-C Industrial Controls, Meters
 Order AC VOLTMETER 20V RANGE DC POWER-DMS-20RM-1-DC2-R-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1987-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-2-DC2-R-C Industrial Controls, Meters
 Order AC VOLTMETER 200V RANGE DC POWER-DMS-20RM-2-DC2-R-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1988-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-1-AC1-R-C Industrial Controls, Meters
 Order AC VOLTMETER 20V RANGE AC POWER-DMS-20RM-1-AC1-R-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1984-ND.
LED Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LED DMS-20RM-2-AC1-R-C Industrial Controls, Meters
 Order AC VOLTMETER 200V RANGE AC POWER-DMS-20RM-2-AC1-R-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1985-ND.
LCD Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LCD DMS-30LCD-0-9-C Industrial Controls, Meters
 Order DPM LCD 200MV 3.5DIG 9-14V SUPP-DMS-30LCD-0-9-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1040-ND.
LCD Meter - Panel, Digital Industrial Controls, Meter Murata Power Solutions Inc LCD DMS-40LCD-1/2-5-C Industrial Controls, Meters
 Order DPM LCD 2V/20VDC 4.5DIGIT-DMS-40LCD-1/2-5-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1055-ND.
Fixed Inductors, Coils, Choke 4.7µH 2.3A 0.283" L x 0.283" W x 0.157" H (7.20mm x 7.20mm x 4.00mm) Murata Power Solutions Inc (VA) - 29472C Inductors, Coils, Chokes
 Order INDUCTOR 4.7UH 2.3A SMD SHIELDED-29472C online from Digi-Key. Manufactured by Murata Power Solutions Inc (VA). Digi-Key part number 811-1140-6-ND.
Murata Power Solutions Inc Specialty Transformer 78253/55MC Transformers
 Order XFRMR 5V IN/OUT MAX 253 SMD-78253/55MC online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1270-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC VOLTMETER 300V RANGE AC POWER - DMS-20RM-3-AC1-R-C  |  Next: AC-ADAPTER/CHARG FOR LS6 PRINTER - LS6-ACS
AC VOLTMETER 300V RANGE DC POWER - DMS-20RM-3-DC2-R-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany