Murata Power Solutions Inc Dc Dc Converter Power Supply 100W Input: 18 ~ 36V Output: VKA100LS05C Power Supplies

CONV DC/DC 5V 20A SINGLE OUT - VKA100LS05C - Power Supplies

All prices are in GBP.
Digi-Key Part Number 811-1932-5-ND
Price Break Unit Price Extended Price
1 81.69 81.69
5 79.278 396.39
10 78.078 780.78
25 76.8768 1921.92
50 74.4744 3723.72
100 72.072 7207.20
250 67.2672 16816.80
500 62.4624 31231.20
1000 60.06 60060.00
Manufacturer Part NumberVKA100LS05C
Product DescriptionCONV DC/DC 5V 20A SINGLE OUT
Quantity Available

Non-Stock
Order: Murata Power Solutions Inc Dc Dc Converter Power Supply 100W Input: 18 ~ 36V Output: VKA100LS05C Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Murata Power Solutions Inc Dc Dc Converter Power Supply 100W Input: 18 ~ 36V Output: VKA100LS05C
Technical/Catalog InformationVKA100LS05C
VendorMurata Power Solutions Inc
CategoryPower Supplies
Voltage - Input18 ~ 36V
Output5V
Power (Watts)100W
Number of Outputs1
1st Output5 VDC @ 20A
2nd Output-
3rd Output-
4th Output-
TypeIsolated
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VKA100LS05C
VKA100LS05C
811 1932 5 ND
81119325ND
811-1932-5
Image of CONV DC/DC 5V 20A SINGLE OUT - VKA100LS05C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5V 20A SINGLE OUT - VKA100LS05C
(811-1932-5-ND) - Power Supplies

CONV DC/DC 5V 20A SINGLE OUT - VKA100LS05C (811-1932-5-ND) - Power Supplies

Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 100W Input: 18 ~ 36V Output: VKA100LS05C Power Supplies
Murata Power Solutions Inc Dc Dc Converter Power Supply 100W Input: 18 ~ 36V Output: VKA100LS05C Power Supplies
 Order CONV DC/DC 5V 20A SINGLE OUT-VKA100LS05C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1932-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 100W Input: 18 ~ 36V Output: UCH-5/20-D24PB-C Power Supplies
 Order CONV DC/DC 100W 5V 20A-UCH-5/20-D24PB-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1850-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 100W Input: 18 ~ 36V Output: UCQ-5/20-D24PB-C Power Supplies
 Order CONV DC/DC 100W 5V 20A-UCQ-5/20-D24PB-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1862-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 100W Input: 36 ~ 75V Output: UCQ-5/20-D48NB-C Power Supplies
 Order CONV DC/DC 100W 5V 20A-UCQ-5/20-D48NB-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1863-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 100W Input: 18 ~ 75V Output: UQQ-5/20-Q48NB-C Power Supplies
 Order CONV DC/DC 100W 20A 5V T/H-UQQ-5/20-Q48NB-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1893-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 4.7 ~ 7.5V Output: UWR-5/3000-D5A-C Power Supplies
 Order CONV DC/DC 5V 3000MA SINGLE A-UWR-5/3000-D5A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1903-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 20W Input: 9 ~ 36V Output: UWR-5/4000-D12A-C Power Supplies
 Order CONV DC/DC 5V 4000MA SINGLE A-UWR-5/4000-D12A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1904-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 20W Input: 18 ~ 75V Output: UWR-5/4000-D48A-C Power Supplies
 Order CONV DC/DC 5V 4000MA SINGLE A-UWR-5/4000-D48A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1905-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 20W Input: 36 ~ 72V Output: UWR-5/4000-D48E-C Power Supplies
 Order CONV DC/DC 5V 4000MA SINGLE E-UWR-5/4000-D48E-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1906-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 40W Input: 18 ~ 36V Output: UWR-5/8-D24A-C Power Supplies
 Order CONV DC/DC 5V 8A SINGLE A T/H-UWR-5/8-D24A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1925-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5V 20A OUTPUT - 0RCY-85T05LG  |  Next: CONV DC/DC 5V 2A HORZ T/H 13DIP - PTB48540AAH
CONV DC/DC 5V 20A SINGLE OUT - VKA100LS05C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany