Murata Power Solutions Inc Dc Dc Converter Power Supply 8W Input: 4.7 ~ 7.25V Output: UWR-5/1600-D5A-C Power Supplies

CONV DC/DC 5V 1600MA SGL A T/H - UWR-5/1600-D5A-C - Power Supplies

All prices are in GBP.
Digi-Key Part Number 811-1918-5-ND
Price Break Unit Price Extended Price
1 62.83 62.83
5 60.984 304.92
10 60.06 600.60
25 59.136 1478.40
50 57.288 2864.40
100 55.44 5544.00
250 51.744 12936.00
500 48.048 24024.00
1000 46.2 46200.00
Manufacturer Part NumberUWR-5/1600-D5A-C
Product DescriptionCONV DC/DC 5V 1600MA SGL A T/H
Quantity Available

Non-Stock
Order: Murata Power Solutions Inc Dc Dc Converter Power Supply 8W Input: 4.7 ~ 7.25V Output: UWR-5/1600-D5A-C Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Murata Power Solutions Inc Dc Dc Converter Power Supply 8W Input: 4.7 ~ 7.25V Output: UWR-5/1600-D5A-C
Technical/Catalog InformationUWR-5/1600-D5A-C
VendorMurata Power Solutions Inc
CategoryPower Supplies
Voltage - Input4.7 ~ 7.25V
Output5V
Power (Watts)8W
Number of Outputs1
1st Output5 VDC @ 1.6A
2nd Output-
3rd Output-
4th Output-
TypeIsolated
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UWR 5 1600 D5A C
UWR51600D5AC
811 1918 5 ND
81119185ND
811-1918-5
Image of CONV DC/DC 5V 1600MA SGL A T/H - UWR-5/1600-D5A-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5V 1600MA SGL A T/H - UWR-5/1600-D5A-C
(811-1918-5-ND) - Power Supplies

CONV DC/DC 5V 1600MA SGL A T/H - UWR-5/1600-D5A-C (811-1918-5-ND) - Power Supplies

Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 8W Input: 4.7 ~ 7.25V Output: UWR-5/1600-D5A-C Power Supplies
Murata Power Solutions Inc Dc Dc Converter Power Supply 8W Input: 4.7 ~ 7.25V Output: UWR-5/1600-D5A-C Power Supplies
 Order CONV DC/DC 5V 1600MA SGL A T/H-UWR-5/1600-D5A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1918-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 9W Input: 18 ~ 75V Output: UWR-5/1800-D48A-C Power Supplies
 Order CONV DC/DC 5V 1800MA SGL A T/H-UWR-5/1800-D48A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1919-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 10W Input: 9 ~ 18V Output: UWR-5/2000-D12A-C Power Supplies
 Order CONV DC/DC 5V 2000MA SGL A T/H-UWR-5/2000-D12A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1920-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: UWR-5/2000-D24E-C Power Supplies
 Order CONV DC/DC 5V 2000MA SGL E T/H-UWR-5/2000-D24E-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1921-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 10W Input: 36 ~ 72V Output: UWR-5/2000-D48E-C Power Supplies
 Order CONV DC/DC 5V 2000MA SGL E T/H-UWR-5/2000-D48E-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1922-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 18 ~ 36V Output: UWR-5/3000-D24A-C Power Supplies
 Order CONV DC/DC 5V 3000MA SGL A T/H-UWR-5/3000-D24A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1928-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 36 ~ 75V Output: UWR-5/3000-D48A-C Power Supplies
 Order CONV DC/DC 5V 3000MA SGL A T/H-UWR-5/3000-D48A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1929-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 4.7 ~ 7.5V Output: UWR-5/3000-D5A-C Power Supplies
 Order CONV DC/DC 5V 3000MA SINGLE A-UWR-5/3000-D5A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1903-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 8W Input: 4.7 ~ 7.25V Output: UWR-12/665-D5A-C Power Supplies
 Order CONV DC/DC 12V 665MA SGL A T/H-UWR-12/665-D5A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1915-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 7W Input: 4.7 ~ 7.25V Output: UWR-5.2/1500-D5A-C Power Supplies
 Order CONV DC/DC 5.2V 1500MA SGL A T/H-UWR-5.2/1500-D5A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1923-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5V 150MA SIP - HPR418C  |  Next: CONV DC/DC 5V 1800MA SGL A T/H - UWR-5/1800-D48A-C
CONV DC/DC 5V 1600MA SGL A T/H - UWR-5/1600-D5A-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany