Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 4.7 ~ 7.5V Output: UWR-5/3000-D5A-C Power Supplies

CONV DC/DC 5V 3000MA SINGLE A - UWR-5/3000-D5A-C - Power Supplies

All prices are in GBP.
Digi-Key Part Number 811-1903-5-ND
Price Break Unit Price Extended Price
1 70.37 70.37
5 68.302 341.51
10 67.267 672.67
25 66.2324 1655.81
50 64.1626 3208.13
100 62.0928 6209.28
250 57.95328 14488.32
500 53.81376 26906.88
1000 51.744 51744.00
Manufacturer Part NumberUWR-5/3000-D5A-C
Product DescriptionCONV DC/DC 5V 3000MA SINGLE A
Quantity Available 10

Order: Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 4.7 ~ 7.5V Output: UWR-5/3000-D5A-C Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 4.7 ~ 7.5V Output: UWR-5/3000-D5A-C
Technical/Catalog InformationUWR-5/3000-D5A-C
VendorMurata Power Solutions Inc
CategoryPower Supplies
Voltage - Input4.7 ~ 7.5V
Output5V
Power (Watts)15W
Number of Outputs1
1st Output5 VDC @ 3A
2nd Output-
3rd Output-
4th Output-
TypeIsolated
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UWR 5 3000 D5A C
UWR53000D5AC
811 1903 5 ND
81119035ND
811-1903-5
Image of CONV DC/DC 5V 3000MA SINGLE A - UWR-5/3000-D5A-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5V 3000MA SINGLE A - UWR-5/3000-D5A-C
(811-1903-5-ND) - Power Supplies

CONV DC/DC 5V 3000MA SINGLE A - UWR-5/3000-D5A-C (811-1903-5-ND) - Power Supplies

Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 4.7 ~ 7.5V Output: UWR-5/3000-D5A-C Power Supplies
Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 4.7 ~ 7.5V Output: UWR-5/3000-D5A-C Power Supplies
 Order CONV DC/DC 5V 3000MA SINGLE A-UWR-5/3000-D5A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1903-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 20W Input: 9 ~ 36V Output: UWR-5/4000-D12A-C Power Supplies
 Order CONV DC/DC 5V 4000MA SINGLE A-UWR-5/4000-D12A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1904-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 20W Input: 36 ~ 72V Output: UWR-5/4000-D48E-C Power Supplies
 Order CONV DC/DC 5V 4000MA SINGLE E-UWR-5/4000-D48E-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1906-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 20W Input: 18 ~ 75V Output: UWR-5/4000-D48A-C Power Supplies
 Order CONV DC/DC 5V 4000MA SINGLE A-UWR-5/4000-D48A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1905-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 18 ~ 36V Output: UWR-5/3000-D24A-C Power Supplies
 Order CONV DC/DC 5V 3000MA SGL A T/H-UWR-5/3000-D24A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1928-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 15W Input: 36 ~ 75V Output: UWR-5/3000-D48A-C Power Supplies
 Order CONV DC/DC 5V 3000MA SGL A T/H-UWR-5/3000-D48A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1929-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 8W Input: 4.7 ~ 7.25V Output: UWR-5/1600-D5A-C Power Supplies
 Order CONV DC/DC 5V 1600MA SGL A T/H-UWR-5/1600-D5A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1918-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 40W Input: 18 ~ 36V Output: UWR-5/8-D24A-C Power Supplies
 Order CONV DC/DC 5V 8A SINGLE A T/H-UWR-5/8-D24A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1925-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 40W Input: 36 ~ 75V Output: UWR-5/8-D48A-C Power Supplies
 Order CONV DC/DC 5V 8A SINGLE A T/H-UWR-5/8-D48A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1926-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 35W Input: 10 ~ 18V Output: UWR-5/7-D12A-C Power Supplies
 Order CONV DC/DC 5V 7A SINGLE A T/H-UWR-5/7-D12A-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1927-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5V 3000MA SGL A T/H - UWR-5/3000-D48A-C  |  Next: CONV DC/DC 5V 300MA DIP - PWR1300AC
CONV DC/DC 5V 3000MA SINGLE A - UWR-5/3000-D5A-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany