Murata Power Solutions Inc Dc Dc Converter Power Supply 25W Input: 9 ~ 36V Output: UHE-5/5000-Q12-C Power Supplies

CONV DC/DC 5A 5V T/H - UHE-5/5000-Q12-C - Power Supplies

All prices are in GBP.
Digi-Key Part Number 811-1882-5-ND
Price Break Unit Price Extended Price
1 48.47 48.47
5 47.046 235.23
10 46.332 463.32
25 45.6192 1140.48
50 44.1936 2209.68
100 42.768 4276.80
250 39.9168 9979.20
500 37.0656 18532.80
1000 35.64 35640.00
Manufacturer Part NumberUHE-5/5000-Q12-C
Product DescriptionCONV DC/DC 5A 5V T/H
Quantity Available 257

Order: Murata Power Solutions Inc Dc Dc Converter Power Supply 25W Input: 9 ~ 36V Output: UHE-5/5000-Q12-C Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Murata Power Solutions Inc Dc Dc Converter Power Supply 25W Input: 9 ~ 36V Output: UHE-5/5000-Q12-C
Technical/Catalog InformationUHE-5/5000-Q12-C
VendorMurata Power Solutions Inc
CategoryPower Supplies
Voltage - Input9 ~ 36V
Output5V
Power (Watts)25W
Number of Outputs1
1st Output5 VDC @ 5A
2nd Output-
3rd Output-
4th Output-
TypeIsolated
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UHE 5 5000 Q12 C
UHE55000Q12C
811 1882 5 ND
81118825ND
811-1882-5
Image of CONV DC/DC 5A 5V T/H - UHE-5/5000-Q12-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5A 5V T/H - UHE-5/5000-Q12-C
(811-1882-5-ND) - Power Supplies

CONV DC/DC 5A 5V T/H - UHE-5/5000-Q12-C (811-1882-5-ND) - Power Supplies

Related parts Murata Power Solutions Inc Dc Dc Converter Power Supply 25W Input: 9 ~ 36V Output: UHE-5/5000-Q12-C Power Supplies
Murata Power Solutions Inc Dc Dc Converter Power Supply 25W Input: 9 ~ 36V Output: UHE-5/5000-Q12-C Power Supplies
 Order CONV DC/DC 5A 5V T/H-UHE-5/5000-Q12-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1882-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 25W Input: 18 ~ 75V Output: UHE-5/5000-Q48N-C Power Supplies
 Order CONV DC/DC 5A 5V T/H-UHE-5/5000-Q48N-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1883-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 30W Input: 9 ~ 36V Output: UHE-5/6000-Q12-C Power Supplies
 Order CONV DC/DC 6A 5V T/H-UHE-5/6000-Q12-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1884-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 30W Input: 18 ~ 75V Output: UHE-5/6000-Q48T-C Power Supplies
 Order CONV DC/DC 6A 5V T/H-UHE-5/6000-Q48T-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1885-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 85W Input: 9 ~ 36V Output: UQQ-5/17-Q12PB-C Power Supplies
 Order CONV DC/DC 85W 17A 5V T/H-UQQ-5/17-Q12PB-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1892-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 100W Input: 18 ~ 75V Output: UQQ-5/20-Q48NB-C Power Supplies
 Order CONV DC/DC 100W 20A 5V T/H-UQQ-5/20-Q48NB-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1893-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 60W Input: 36 ~ 75V Output: ULS-12/5-D48NH-C Power Supplies
 Order CONVERT DC/DC 12V @ 5A NEG CC-ULS-12/5-D48NH-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number ULS-12/5-D48NH-C-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 60W Input: 36 ~ 75V Output: ULS-12/5-D48PH-C Power Supplies
 Order CONVERT DC/DC 12V @ 5A POS CC-ULS-12/5-D48PH-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number ULS-12/5-D48PH-C-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 30W Input: 9 ~ 36V Output: UHE-12/2500-Q12-C Power Supplies
 Order CONV DC/DC 2.5A 12V T/H-UHE-12/2500-Q12-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1876-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 30W Input: 18 ~ 75V Output: UHE-12/2500-Q48N-C Power Supplies
 Order CONV DC/DC 2.5A 12V T/H-UHE-12/2500-Q48N-C online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1877-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5A 5V 3.3V SMD - SRAH-05B3300  |  Next: CONV DC/DC 5A 5V T/H - UHE-5/5000-Q48N-C
CONV DC/DC 5A 5V T/H - UHE-5/5000-Q12-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany