Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-04LF Connectors, Interconnects

BERGSTIK - 77315-113-04LF - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 77315-113-04LF-ND
Price Break Unit Price Extended Price
2000 0.15999 319.98
Manufacturer Part Number77315-113-04LF
Product DescriptionBERGSTIK
Quantity Available

Non-Stock
Order: Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-04LF Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-04LF
Technical/Catalog Information77315-113-04LF
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold, GXT™
Contact Mating Length0.225" (5.72mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Positions LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77315 113 04LF
7731511304LF
Image of BERGSTIK - 77315-113-04LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BERGSTIK - 77315-113-04LF
(77315-113-04LF-ND) - Connectors, Interconnects

BERGSTIK - 77315-113-04LF (77315-113-04LF-ND) - Connectors, Interconnects

Related parts Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-04LF Connectors, Interconnects
Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-04LF Connectors, Interconnects
 Order BERGSTIK-77315-113-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-04LF-ND.
Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-107-04LF Connectors, Interconnects
 Order BERGSTIK-77315-107-04LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-107-04LF-ND.
Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-02LF Connectors, Interconnects
 Order BERGSTIK-77315-113-02LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-02LF-ND.
Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-03LF Connectors, Interconnects
 Order BERGSTIK-77315-113-03LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-03LF-ND.
Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-05LF Connectors, Interconnects
 Order BERGSTIK-77315-113-05LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-05LF-ND.
Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-06LF Connectors, Interconnects
 Order BERGSTIK-77315-113-06LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-06LF-ND.
Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-09LF Connectors, Interconnects
 Order BERGSTIK-77315-113-09LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-09LF-ND.
Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-10LF Connectors, Interconnects
 Order BERGSTIK-77315-113-10LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-10LF-ND.
Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-16LF Connectors, Interconnects
 Order BERGSTIK-77315-113-16LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-16LF-ND.
Gold, GXT™ Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77315-113-20LF Connectors, Interconnects
 Order BERGSTIK-77315-113-20LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77315-113-20LF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BERGSTIK - 77315-113-03LF  |  Next: BERGSTIK - 77315-113-05LF
BERGSTIK - 77315-113-04LF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany