Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77314-856LF Connectors, Interconnects

BERGSTIK - 77314-856LF - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 77314-856LF-ND
Price Break Unit Price Extended Price
1000 0.75792 757.92
Manufacturer Part Number77314-856LF
Product DescriptionBERGSTIK
Quantity Available

Non-Stock
Order: Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77314-856LF Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77314-856LF
Technical/Catalog Information77314-856LF
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold, GXT™
Contact Mating Length0.230" (5.84mm)
FeaturesPolarized, Pin
Mounting TypeThrough Hole
Number of Positions Loaded11
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77314 856LF
77314856LF
Image of BERGSTIK - 77314-856LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BERGSTIK - 77314-856LF
(77314-856LF-ND) - Connectors, Interconnects

BERGSTIK - 77314-856LF (77314-856LF-ND) - Connectors, Interconnects

Related parts Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77314-856LF Connectors, Interconnects
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77314-856LF Connectors, Interconnects
 Order BERGSTIK-77314-856LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77314-856LF-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77314-495 Connectors, Interconnects
 Order BERGSTIK HDR DR STR POL-77314-495 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77314-495-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77314-495LF Connectors, Interconnects
 Order BERGSTIK HDR DR STR POL-77314-495LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77314-495LF-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77314-856 Connectors, Interconnects
 Order HDR STR DR. 100 POL GDP-77314-856 online from Digi-Key. Manufactured by FCI. Digi-Key part number 77314-856-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68797-236HLF Connectors, Interconnects
 Order BERGSTIK II .100" SR STRAIGHT-68797-236HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68797-236HLF-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 69190-502H Connectors, Interconnects
 Order CONNECTOR BERGSTIK II DR RET-69190-502H online from Digi-Key. Manufactured by FCI. Digi-Key part number 69190-502H-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 68705-103HLF Connectors, Interconnects
 Order BERGSTIK II .100" SR STRAIGHT-68705-103HLF online from Digi-Key. Manufactured by FCI. Digi-Key part number 68705-103HLF-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 75160-105-36LF Connectors, Interconnects
 Order BERGSTIK-75160-105-36LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-105-36LF-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 75160-122-13 Connectors, Interconnects
 Order BERGSTIK HDR SR-75160-122-13 online from Digi-Key. Manufactured by FCI. Digi-Key part number 75160-122-13-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 10002463-112H Connectors, Interconnects
 Order BERGSTIK II DR STRAIGHT RET-10002463-112H online from Digi-Key. Manufactured by FCI. Digi-Key part number 10002463-112H-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BERGSTIK - 77313-883-12LF  |  Next: BERGSTIK - 77315-101-02LF
BERGSTIK - 77314-856LF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany