Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-883-12LF Connectors, Interconnects

BERGSTIK - 77313-883-12LF - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 77313-883-12LF-ND
Price Break Unit Price Extended Price
500 0.97268 486.34
Manufacturer Part Number77313-883-12LF
Product DescriptionBERGSTIK
Quantity Available

Non-Stock
Order: Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-883-12LF Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-883-12LF
Technical/Catalog Information77313-883-12LF
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Connector TypeHeader, Unshrouded
Contact FinishGold, GXT™
Contact Mating Length-
Features-
Mounting TypeThrough Hole
Number of Positions LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 77313 883 12LF
7731388312LF
Image of BERGSTIK - 77313-883-12LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BERGSTIK - 77313-883-12LF
(77313-883-12LF-ND) - Connectors, Interconnects

BERGSTIK - 77313-883-12LF (77313-883-12LF-ND) - Connectors, Interconnects

Related parts Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-883-12LF Connectors, Interconnects
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-883-12LF Connectors, Interconnects
 Order BERGSTIK-77313-883-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-883-12LF-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-115-12LF Connectors, Interconnects
 Order BERGSTIK-77313-115-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-115-12LF-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-118-12LF Connectors, Interconnects
 Order BERGSTIK-77313-118-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-118-12LF-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-119-12LF Connectors, Interconnects
 Order BERGSTIK-77313-119-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-119-12LF-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-124-12LF Connectors, Interconnects
 Order BERGSTIK-77313-124-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-124-12LF-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-152-12LF Connectors, Interconnects
 Order BERGSTIK-77313-152-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-152-12LF-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-419-12LF Connectors, Interconnects
 Order BERGSTIK STRAIGHT-77313-419-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-419-12LF-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-101-12LF Connectors, Interconnects
 Order HDR STR DR.100 DP-77313-101-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-101-12LF-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-102-12LF Connectors, Interconnects
 Order CONN HEADER .100 DUAL STR 12POS-77313-102-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-102-12LF-ND.
Gold, GXT™ Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect FCI Header, Unshrouded 77313-122-12LF Connectors, Interconnects
 Order CONN HEADER .100 DUAL STR 12POS-77313-122-12LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 77313-122-12LF-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BERGSTIK - 77313-852-72LF  |  Next: BERGSTIK - 77314-856LF
BERGSTIK - 77313-883-12LF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany