LEDs - <75mA, Discrete Red 2.0V Kingbright Corp WP132XID Optoelectronics

LED SS 3MM 625NM RED DIFF - WP132XID - Optoelectronics

All prices are in GBP.
Digi-Key Part Number 754-1211-ND
Price Break Unit Price Extended Price
1 0.07 0.07
25 0.0532 1.33
100 0.043 4.30
250 0.0366 9.15
500 0.03294 16.47
1000 0.02746 27.46
5000 0.02434 121.70
10000 0.02288 228.80
Manufacturer Part NumberWP132XID
Product DescriptionLED SS 3MM 625NM RED DIFF
Quantity Available 5748

Order: LEDs - <75mA, Discrete Red 2.0V Kingbright Corp WP132XID Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

LEDs - <75mA, Discrete Red 2.0V Kingbright Corp WP132XID
Technical/Catalog InformationWP132XID
VendorKingbright Corp
CategoryOptoelectronics
ColorRed
Lens Style/SizeRound, 3mm, T-1
Millicandela Rating25mcd
Voltage - Forward (Vf) Typ2.0V
Wavelength - Dominant625nm
Wavelength - Peak627nm
Current - Test20mA
Viewing Angle60°
Lens TypeDiffused, Red Tinted
Luminous Flux @ Current - Test21 mlm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WP132XID
WP132XID
754 1211 ND
7541211ND
754-1211
Image of LED SS 3MM 625NM RED DIFF - WP132XID
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED SS 3MM 625NM RED DIFF - WP132XID
(754-1211-ND) - Optoelectronics

LED SS 3MM 625NM RED DIFF - WP132XID (754-1211-ND) - Optoelectronics

Related parts LEDs - <75mA, Discrete Red 2.0V Kingbright Corp WP132XID Optoelectronics
LEDs - <75mA, Discrete Red 2.0V Kingbright Corp WP132XID Optoelectronics
 Order LED SS 3MM 625NM RED DIFF-WP132XID online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1211-ND.
LEDs - <75mA, Discrete Red 2.5V Kingbright Corp WP7104ID Optoelectronics
 Order LED SS 3MM 625NM RED DIFF-WP7104ID online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1243-ND.
LEDs - <75mA, Discrete Red 2.5V Kingbright Corp WP3A8ID Optoelectronics
 Order LED SS 3MM 625NM RED DIFF-WP3A8ID online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1219-ND.
LEDs - <75mA, Discrete Red 2.5V Kingbright Corp WP7104LID Optoelectronics
 Order LED SS 3MM 625NM RED DIFF-WP7104LID online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1245-ND.
LEDs - <75mA, Discrete Red 2V Kingbright Corp WP908A8ID Optoelectronics
 Order LED SS 3MM 625NM RED DIFF-WP908A8ID online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1479-ND.
LEDs - <75mA, Discrete Red 2.5V Kingbright Corp WP3A8HD Optoelectronics
 Order LED SS 3MM 660NM RED DIFF-WP3A8HD online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1218-ND.
LEDs - <75mA, Discrete Red 2.5V Kingbright Corp WP7104SRD/E Optoelectronics
 Order LED SS 3MM 640NM RED DIFF-WP7104SRD/E online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1256-ND.
LEDs - <75mA, Discrete Red 2.0V Kingbright Corp WP2060ID Optoelectronics
 Order LED SS 1.8MM 625NM RED DIFF-WP2060ID online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1214-ND.
LEDs - <75mA, Discrete Red 2.5V Kingbright Corp WP7104LSRD Optoelectronics
 Order LED SS 3MM 640NM RED DIFF-WP7104LSRD online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1246-ND.
LEDs - <75mA, Discrete Red 2.5V Kingbright Corp WP7104SRD/D Optoelectronics
 Order LED SS 3MM 640NM RED DIFF-WP7104SRD/D online from Digi-Key. Manufactured by Kingbright Corp. Digi-Key part number 754-1255-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LED SS 3MM 610NM ORN DIFF - WP908A8ND  |  Next: LED SS 3MM 625NM RED DIFF - WP3A8ID
LED SS 3MM 625NM RED DIFF - WP132XID
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany