Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SOIC 74OL6010S Isolators

OPTOCOUPLER CMOS BUFFER 6-SOIC - 74OL6010S - Isolators

All prices are in GBP.
Digi-Key Part Number 74OL6010S-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number74OL6010S
Product DescriptionOPTOCOUPLER CMOS BUFFER 6-SOIC
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SOIC 74OL6010S
Technical/Catalog Information74OL6010S
VendorFairchild Optoelectronics Group
CategoryIsolators
Mounting TypeSurface Mount
Package / Case6-SOIC
Voltage - Isolation5300Vrms
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74OL6010S
74OL6010S
Image of OPTOCOUPLER CMOS BUFFER 6-SOIC - 74OL6010S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OPTOCOUPLER CMOS BUFFER 6-SOIC - 74OL6010S
(74OL6010S-ND) - Isolators

OPTOCOUPLER CMOS BUFFER 6-SOIC - 74OL6010S (74OL6010S-ND) - Isolators

Related parts Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SOIC 74OL6010S Isolators
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SOIC 74OL6010S Isolators
 Order OPTOCOUPLER CMOS BUFFER 6-SOIC-74OL6010S online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6010S-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Through Hole 6-DIP 74OL6010 Isolators
 Order OPTOCOUPLER CMOS BUFFER 6-DIP-74OL6010 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6010-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SOIC 74OL6010SD Isolators
 Order OPTOCOUPL CMOS BUFF 6-SOIC-74OL6010SD online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6010SD-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SOIC 74OL60103SD Isolators
 Order OPTOCOUPL CMOS BUFF 6-SOIC-74OL60103SD online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL60103SD-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SOIC 74OL6011S Isolators
 Order OPTOCOUPLER CMOS INV 6-SOIC-74OL6011S online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6011S-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SOIC 74OL6011SD Isolators
 Order OPTOCOUPL CMOS INV 6-SOIC-74OL6011SD online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6011SD-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SOIC 74OL60103S Isolators
 Order OPTOCOUPL BUFF CMOS VDE 6-SOIC-74OL60103S online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL60103S-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SOIC 74OL60003SD Isolators
 Order OPTOCOUPL TTL BUFF 6-SOIC-74OL60003SD online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL60003SD-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SOIC 74OL6000S Isolators
 Order OPTOCOUPLER TTL BUFF 6-SOIC-74OL6000S online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6000S-ND.
Fairchild Optoelectronics Group Optoisolator - Logic Output Channel Surface Mount 6-SOIC 74OL6001S Isolators
 Order OPTOCOUPLER TTL INV 6-SOIC-74OL6001S online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6001S-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: OPTOCOUPLER CMOS BUFFER 6-DIP - 74OL6010  |  Next: OPTOCOUPLER CMOS BUFFER VDE 6DIP - 74OL6010300
OPTOCOUPLER CMOS BUFFER 6-SOIC - 74OL6010S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany