0.56 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products 73L7R56J Resistors

RES .56 OHM 1W 5% 2512 - 73L7R56J - Resistors

All prices are in GBP.
Digi-Key Part Number 73L7R56JTR-ND
Price Break Unit Price Extended Price
4000 0.03943 157.72
12000 0.03731 447.72
24000 0.0345 828.00
48000 0.03238 1554.24
96000 0.03098 2974.08
248000 0.03027 7506.96
Manufacturer Part Number73L7R56J
Product DescriptionRES .56 OHM 1W 5% 2512
Quantity Available 36000

Order: 0.56 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products 73L7R56J Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

0.56 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products 73L7R56J
Technical/Catalog Information73L7R56J
VendorCTS Resistor Products
CategoryResistors
Resistance In Ohms0.56
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 73L7R56J
73L7R56J
73L7R56JTR ND
73L7R56JTRND
73L7R56JTR
Image of RES .56 OHM 1W 5% 2512 - 73L7R56J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES .56 OHM 1W 5% 2512 - 73L7R56J
(73L7R56JTR-ND) - Resistors

RES .56 OHM 1W 5% 2512 - 73L7R56J (73L7R56JTR-ND) - Resistors

Related parts 0.56 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products 73L7R56J Resistors
0.56 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products (VA) 73L7R56J Resistors
 Order RES .56 OHM 1W 5% 2512-73L7R56J online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 73L7R56JCT-ND.
0.56 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products (VA) 73L7R56J Resistors
 Order RES .56 OHM 1W 5% 2512-73L7R56J online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 73L7R56JDKR-ND.
0.56 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products 73L7R56J Resistors
 Order RES .56 OHM 1W 5% 2512-73L7R56J online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 73L7R56JTR-ND.
0.10 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products (VA) 73L7R10J Resistors
 Order RES .10 OHM 1W 5% 2512-73L7R10J online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 73L7R10JCT-ND.
0.10 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products (VA) 73L7R10J Resistors
 Order RES .10 OHM 1W 5% 2512-73L7R10J online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 73L7R10JDKR-ND.
0.10 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products 73L7R10J Resistors
 Order RES .10 OHM 1W 5% 2512-73L7R10J online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 73L7R10JTR-ND.
0.20 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products (VA) 73L7R20J Resistors
 Order RES .20 OHM 1W 5% 2512-73L7R20J online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 73L7R20JCT-ND.
0.20 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products (VA) 73L7R20J Resistors
 Order RES .20 OHM 1W 5% 2512-73L7R20J online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 73L7R20JDKR-ND.
0.20 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products 73L7R20J Resistors
 Order RES .20 OHM 1W 5% 2512-73L7R20J online from Digi-Key. Manufactured by CTS Resistor Products. Digi-Key part number 73L7R20JTR-ND.
0.47 Ohm 1W Chip Resistor - Surface Mount CTS Resistor Products (VA) 73L7R47J Resistors
 Order RES .47 OHM 1W 5% 2512-73L7R47J online from Digi-Key. Manufactured by CTS Resistor Products (VA). Digi-Key part number 73L7R47JCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES .56 OHM 1W 5% 2512 - 73L7R56J  |  Next: RES .56 OHM 1W 5% 2512 SMD - ERJ-1TRQJR56U
RES .56 OHM 1W 5% 2512 - 73L7R56J
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany