Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67F060 Circuit Protection

THERMOSTAT 60 DEG NO TO-220 - 67F060 - Circuit Protection

All prices are in GBP.
Digi-Key Part Number 723-1193-ND
Price Break Unit Price Extended Price
1 6.18 6.18
10 5.94 59.40
25 5.7024 142.56
50 5.3856 269.28
100 4.5936 459.36
250 3.96 990.00
500 3.4848 1742.40
Manufacturer Part Number67F060
Product DescriptionTHERMOSTAT 60 DEG NO TO-220
Quantity Available 588

Order: Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67F060 Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67F060
Technical/Catalog Information67F060
VendorSensata Technologies/Airpax
CategoryCircuit Protection
CircuitNormally Open
Mounting TypeThrough Hole
Switching Temperature140°F (60°C)
Package / CaseTO-220
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 67F060
67F060
723 1193 ND
7231193ND
723-1193
Image of THERMOSTAT 60 DEG NO TO-220 - 67F060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THERMOSTAT 60 DEG NO TO-220 - 67F060
(723-1193-ND) - Circuit Protection

THERMOSTAT 60 DEG NO TO-220 - 67F060 (723-1193-ND) - Circuit Protection

Related parts Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67F060 Circuit Protection
Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67F060 Circuit Protection
 Order THERMOSTAT 60 DEG NO TO-220-67F060 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1193-ND.
Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67L060 Circuit Protection
 Order THERMOSTAT 60 DEG NC TO-220-67L060 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1204-ND.
Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67F100 Circuit Protection
 Order THERMOSTAT 100 DEG NO TO-220-67F100 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1181-ND.
Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67F065 Circuit Protection
 Order THERMOSTAT 65 DEG NO TO-220-67F065 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1194-ND.
Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67F120 Circuit Protection
 Order THERMOSTAT 120 DEG NO TO-220-67F120 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1201-ND.
Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67F105 Circuit Protection
 Order THERMOSTAT 105 DEG NO TO-220-67F105 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1179-ND.
Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67F110 Circuit Protection
 Order THERMOSTAT 110 DEG NO TO-220-67F110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1180-ND.
Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67F090 Circuit Protection
 Order THERMOSTAT 90 DEG NO TO-220-67F090 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1182-ND.
Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67L110 Circuit Protection
 Order THERMOSTAT 110 DEG NC TO-220-67L110 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1183-ND.
Temperature Regulator Circuit Protection Sensata Technologies/Airpax Through Hole 67L100 Circuit Protection
 Order THERMOSTAT 100 DEG NC TO-220-67L100 online from Digi-Key. Manufactured by Sensata Technologies/Airpax. Digi-Key part number 723-1184-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: THERMOSTAT 60 DEG NO 8-DIP - 66F060  |  Next: THERMOSTAT 60DEG C SPST-NC 3A - 3100U 00031441
THERMOSTAT 60 DEG NO TO-220 - 67F060
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany