22µF Tantalum Capacitor Vishay/Sprague 25V 293D226X9025D2TE3 Capacitors

CAP TANT 22UF 25V 10% SMD - 293D226X9025D2TE3 - Capacitors

All prices are in GBP.
Digi-Key Part Number 718-1070-2-ND
Price Break Unit Price Extended Price
500 0.16404 82.02
1000 0.15418 154.18
2500 0.14502 362.55
5000 0.13517 675.85
10000 0.12531 1253.10
Manufacturer Part Number293D226X9025D2TE3
Product DescriptionCAP TANT 22UF 25V 10% SMD
Quantity Available

Non-Stock
Order: 22µF Tantalum Capacitor Vishay/Sprague 25V 293D226X9025D2TE3 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

22µF Tantalum Capacitor Vishay/Sprague 25V 293D226X9025D2TE3
Technical/Catalog Information293D226X9025D2TE3
VendorVishay/Sprague
CategoryCapacitors
Capacitance22µF
Voltage - Rated 25V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)700.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 293D226X9025D2TE3
293D226X9025D2TE3
718 1070 2 ND
71810702ND
718-1070-2
Image of CAP TANT 22UF 25V 10% SMD - 293D226X9025D2TE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP TANT 22UF 25V 10% SMD - 293D226X9025D2TE3
(718-1070-2-ND) - Capacitors

CAP TANT 22UF 25V 10% SMD - 293D226X9025D2TE3 (718-1070-2-ND) - Capacitors

Related parts 22µF Tantalum Capacitor Vishay/Sprague 25V 293D226X9025D2TE3 Capacitors
22µF Tantalum Capacitor Vishay/Sprague (VA) 25V 293D226X9025D2TE3 Capacitors
 Order CAP TANT 22UF 25V 10% SMD-293D226X9025D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1070-1-ND.
22µF Tantalum Capacitor Vishay/Sprague 25V 293D226X9025D2TE3 Capacitors
 Order CAP TANT 22UF 25V 10% SMD-293D226X9025D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 718-1070-2-ND.
22µF Tantalum Capacitor Vishay/Sprague (VA) 25V 293D226X9025D2TE3 Capacitors
 Order CAP TANT 22UF 25V 10% SMD-293D226X9025D2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1070-6-ND.
2.2µF Tantalum Capacitor Vishay/Sprague 25V 293D225X9025C2TE3 Capacitors
 Order CAP TANT 2.2UF 25V 10% SMD-293D225X9025C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D225X9025C2TE3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague 25V 592D225X9025A2T15H Capacitors
 Order CAP TANT 2.2UF 25V 10% SMD-592D225X9025A2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D225X9025A2T15H-ND.
2.2µF Tantalum Capacitor Vishay/Sprague 25V 592D225X9025B2T15H Capacitors
 Order CAP TANT 2.2UF 25V 10% SMD-592D225X9025B2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D225X9025B2T15H-ND.
2.2µF Tantalum Capacitor Vishay/Sprague 25V 593D225X9025A2TE3 Capacitors
 Order CAP TANT 2.2UF 25V 10% SMD-593D225X9025A2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X9025A2TE3-ND.
2.2µF Tantalum Capacitor Vishay/Sprague 25V 593D225X9025B2TE3 Capacitors
 Order CAP TANT 2.2UF 25V 10% SMD-593D225X9025B2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D225X9025B2TE3-ND.
22µF Tantalum Capacitor Vishay/Sprague 25V 594D226X9025C2T Capacitors
 Order CAP TANT 22UF 25V 10% SMD-594D226X9025C2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D226X9025C2T-ND.
2.2µF Tantalum Capacitor Vishay/Sprague 25V 595D225X9025A2T Capacitors
 Order CAP TANT 2.2UF 25V 10% SMD-595D225X9025A2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D225X9025A2T-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP TANT 22UF 25V 10% SMD - 293D226X9025D2TE3  |  Next: CAP TANT 22UF 25V 10% SMD - 293D226X9025D2TE3
CAP TANT 22UF 25V 10% SMD - 293D226X9025D2TE3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany