Free Hanging (In-Line), Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Free Hanging (In-Line), Right Angle 712A-00/00 Connectors, Interconnects

AC POWER PLUG ASSMBLY RT ANGLE - 712A-00/00 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 712A-00/00-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number712A-00/00
Product DescriptionAC POWER PLUG ASSMBLY RT ANGLE
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Free Hanging (In-Line), Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Free Hanging (In-Line), Right Angle 712A-00/00
Technical/Catalog Information712A-00/00
VendorQualtek
CategoryConnectors, Interconnects
Features-
Current 10A
Mounting TypeFree Hanging (In-Line), Right Angle
Termination StyleScrew
Voltage250V
Connector TypePlug, Male Pins
Connector StyleIEC 320-C14
Number of Positions3
Fuse DrawerDrawer Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 712A 00 00
712A0000
Image of AC POWER PLUG ASSMBLY RT ANGLE - 712A-00/00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC POWER PLUG ASSMBLY RT ANGLE - 712A-00/00
(712A-00/00-ND) - Connectors, Interconnects

AC POWER PLUG ASSMBLY RT ANGLE - 712A-00/00 (712A-00/00-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line), Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Free Hanging (In-Line), Right Angle 712A-00/00 Connectors, Interconnects
Free Hanging (In-Line), Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Free Hanging (In-Line), Right Angle 712A-00/00 Connectors, Interconnects
 Order AC POWER PLUG ASSMBLY RT ANGLE-712A-00/00 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number 712A-00/00-ND.
Free Hanging (In-Line), Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Free Hanging (In-Line), Right Angle 711-00/00 Connectors, Interconnects
 Order CONN AC PLUG R/A MALE SCREW TERM-711-00/00 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q215-ND.
Free Hanging (In-Line), Right Angle Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Free Hanging (In-Line), Right Angle 705-00/00 Connectors, Interconnects
 Order CONN AC PLUG R/A FMALE SCREWTERM-705-00/00 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q214-ND.
Free Hanging (In-Line) Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Free Hanging (In-Line) 704-00/00 Connectors, Interconnects
 Order CONN AC PLUG STR FMALE SCREWTERM-704-00/00 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q213-ND.
Free Hanging (In-Line) Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Free Hanging (In-Line) 712-00/00 Connectors, Interconnects
 Order CONN AC PLUG STR MALE SCREW TERM-712-00/00 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q216-ND.
Free Hanging (In-Line) Power Entry - Inlets, Outlets, Module Connectors, Interconnect Qualtek Free Hanging (In-Line) 709-00/00 Connectors, Interconnects
 Order CONN AC PLUG STR FMALE SCREWTERM-709-00/00 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q217-ND.
Power Entry - Accessory Connectors, Interconnect Qualtek Retainer Clip 730B-00/00 Connectors, Interconnects
 Order CLIP RETAINER FOR POWER PLUG-730B-00/00 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q264-ND.
Power Entry - Accessory Connectors, Interconnect Qualtek Retainer Clip 732-00/00 Connectors, Interconnects
 Order CLIP RETAINER FOR POWER PLUG-732-00/00 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q265-ND.
Power Entry - Accessory Connectors, Interconnect Qualtek Retainer Clip 731B-00/00 Connectors, Interconnects
 Order CLIP RETAINER FOR POWER PLUG-731B-00/00 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q267-ND.
Free Hanging (In-Line), Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 1408347-1 Connectors, Interconnects
 Order CONN PLUG QMA RT ANGLE RG-403-1408347-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 1408347-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AC POWER CONTROLLER 60A 100-230V - G3PX-260EUN  |  Next: AC POWER TRANSDUCER - CR6210-500-20
AC POWER PLUG ASSMBLY RT ANGLE - 712A-00/00
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany