Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1000V (1kV) Vishay/Semiconductors Standard 70HFL100S05 Discrete Semiconductor Products

DIODE FAST REC 1000V 70A DO-5 - 70HFL100S05

All prices are in GBP.
Digi-Key Part Number 70HFL100S05-ND
Price Break Unit Price Extended Price
1 11.93 11.93
10 10.842 108.42
100 9.2154 921.54
250 8.40224 2100.56
500 7.86016 3930.08
1000 7.20966 7209.66
2500 6.91152 17278.80
5000 6.72179 33608.95
Manufacturer Part Number70HFL100S05
Product DescriptionDIODE FAST REC 1000V 70A DO-5
Quantity Available 72

Order: Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1000V (1kV) Vishay/Semiconductors Standard 70HFL100S05 Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1000V (1kV) Vishay/Semiconductors Standard 70HFL100S05
Technical/Catalog Information70HFL100S05
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Standard
Voltage - DC Reverse (Vr) (Max)1000V (1kV)
Current - Average Rectified (Io)70A
Voltage - Forward (Vf) (Max) @ If-
Reverse Recovery Time (trr)500ns
Current - Reverse Leakage @ Vr100µA @ 1000V
SpeedFast Recovery =< 500ns, > 200mA (Io)
Mounting TypeChassis, Stud Mount
Package / CaseDO-203AB, DO-5, Stud
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 70HFL100S05
70HFL100S05
Image of DIODE FAST REC 1000V 70A DO-5 - 70HFL100S05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIODE FAST REC 1000V 70A DO-5 - 70HFL100S05
(70HFL100S05-ND)

DIODE FAST REC 1000V 70A DO-5 - 70HFL100S05 (70HFL100S05-ND)

Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1000V (1kV) Vishay/Semiconductors Standard 70HFL100S05 Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1000V (1kV) Vishay/Semiconductors Standard 70HFL100S05 Discrete Semiconductor Products
 Order DIODE FAST REC 1000V 70A DO-5-70HFL100S05 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HFL100S05-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1000V (1kV) Vishay/Semiconductors Standard 70HFLR100S05 Discrete Semiconductor Products
 Order DIODE FAST REC 1000V 70A DO-5-70HFLR100S05 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HFLR100S05-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1000V (1kV) Vishay/Semiconductors Standard 70HF100 Discrete Semiconductor Products
 Order DIODE STD REC 1000V 70A DO-5-70HF100 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HF100-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1000V (1kV) Vishay/Semiconductors Standard 70HFR100 Discrete Semiconductor Products
 Order DIODE STD REC 1000V 70A DO-5-70HFR100 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HFR100-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1000V (1kV) Vishay/Semiconductors Standard 71HF100 Discrete Semiconductor Products
 Order DIODE STD REC 1000V 70A DO-5-71HF100 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 71HF100-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1000V (1kV) Vishay/Semiconductors Standard 71HFR100 Discrete Semiconductor Products
 Order DIODE STD REC 1000V 70A DO-5-71HFR100 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 71HFR100-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 100V Vishay/Semiconductors Standard 70HFL10S02 Discrete Semiconductor Products
 Order DIODE FAST REC 100V 70A DO-5-70HFL10S02 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HFL10S02-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 800V Vishay/Semiconductors Standard 70HFL80S05 Discrete Semiconductor Products
 Order DIODE FAST REC 800V 70A DO-5-70HFL80S05 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HFL80S05-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 40A 1000V (1kV) Vishay/Semiconductors Standard 40HFL100S05 Discrete Semiconductor Products
 Order DIODE FAST REC 1000V 40A DO-5-40HFL100S05 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 40HFL100S05-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70A 1200V (1.2kV) Vishay/Semiconductors Standard 70HF120 Discrete Semiconductor Products
 Order DIODE FAST REC 1200V 70A DO-5-70HF120 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 70HF120-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: DIODE FAST REC 1000V 70A D-56 - T70HFL100S05  |  Next: DIODE FAST REC 1000V 70A DO-5 - 70HFLR100S05
DIODE FAST REC 1000V 70A DO-5 - 70HFL100S05
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany