Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6714 Connectors, Interconnects

ADAPTER F FEMALE TO BNC MALE - 6714

All prices are in GBP.
Digi-Key Part Number 6714PO-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number6714
Product DescriptionADAPTER F FEMALE TO BNC MALE
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6714
Technical/Catalog Information6714
VendorPomona Electronics
CategoryConnectors, Interconnects
Convert From (Adapter End)F Jack, Female Socket
Convert To (Adapter End)BNC Plug, Male Pin
Features-
StyleStraight
Mounting TypeFree Hanging (In-Line)
Impedance75 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6714
6714
6714PO ND
6714POND
6714PO
Image of ADAPTER F FEMALE TO BNC MALE - 6714
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER F FEMALE TO BNC MALE - 6714
(6714PO-ND)

ADAPTER F FEMALE TO BNC MALE - 6714 (6714PO-ND)

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6714 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6714 Connectors, Interconnects
 Order ADAPTER F FEMALE TO BNC MALE-6714 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6714PO-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3287 Connectors, Interconnects
 Order ADAPTER UHF FEMALE TO BNC MALE-3287 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3287-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 3296 Connectors, Interconnects
 Order ADAPTER MINI BIND POST-BNC MALE-3296 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3296-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 4291 Connectors, Interconnects
 Order ADAPTER SMA FEMALE TO BNC FEMALE-4291 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4291-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 4524-C-24 Cable Assemblies
 Order CABLE BNC MALE/FMALE RG58C/U 24"-4524-C-24 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-24-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded Pomona Electronics 4524-C-36 Cable Assemblies
 Order CABLE BNC MALE/FMALE RG58C/U 36"-4524-C-36 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-36-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 4524-C-48 Cable Assemblies
 Order CABLE BNC MALE/FMALE RG58C/U 48"-4524-C-48 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-48-ND.
BNC Female to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded Pomona Electronics 4524-C-60 Cable Assemblies
 Order CABLE BNC MALE/FMALE RG58C/U 60"-4524-C-60 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-60-ND.
Pomona Electronics BNC Connector Adapter Kit 5 Adapters: BNC Male Resistor Terminal 5512 Kits
 Order ADAPTER KIT W/BNC MALE TERM-5512 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5512PO-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3286 Connectors, Interconnects
 Order ADAPTER BNC FEMALE TO UHF MALE-3286 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3286-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER EXTENDED TIP RED - 5682-2  |  Next: ADAPTER F FEMALE-FEMALE PANEL - 6706
ADAPTER F FEMALE TO BNC MALE - 6714
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany