Circular - Accessory Connectors, Interconnect JAE Electronics Cap (Cover) FO-FC-DC2 Connectors, Interconnects

ADAPTER DUST CAP CLEANABLE - FO-FC-DC2 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 670-2207-ND
Price Break Unit Price Extended Price
1 23.72 23.72
25 17.7936 444.84
100 16.6074 1660.74
250 15.777 3944.25
500 15.12456 7562.28
1000 14.828 14828.00
Manufacturer Part NumberFO-FC-DC2
Product DescriptionADAPTER DUST CAP CLEANABLE
Quantity Available 11

Order: Circular - Accessory Connectors, Interconnect JAE Electronics Cap (Cover) FO-FC-DC2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Circular - Accessory Connectors, Interconnect JAE Electronics Cap (Cover) FO-FC-DC2
Technical/Catalog InformationFO-FC-DC2
VendorJAE Electronics
CategoryConnectors, Interconnects
Accessory TypeCap (Cover)
Color-
Features-
For Use With/Related Products-
Material-
Shell Size - Insert-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FO FC DC2
FOFCDC2
670 2207 ND
6702207ND
670-2207
Image of ADAPTER DUST CAP CLEANABLE - FO-FC-DC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER DUST CAP CLEANABLE - FO-FC-DC2
(670-2207-ND) - Connectors, Interconnects

ADAPTER DUST CAP CLEANABLE - FO-FC-DC2 (670-2207-ND) - Connectors, Interconnects

Related parts Circular - Accessory Connectors, Interconnect JAE Electronics Cap (Cover) FO-FC-DC2 Connectors, Interconnects
Circular - Accessory Connectors, Interconnect JAE Electronics Cap (Cover) FO-FC-DC2 Connectors, Interconnects
 Order ADAPTER DUST CAP CLEANABLE-FO-FC-DC2 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2207-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-RS-A2-R Connectors, Interconnects
 Order CONN ADAPTER FIBER OPTIC REAR-FO-FC-RS-A2-R online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1224-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-RS-A-R Connectors, Interconnects
 Order CONN ADAPTER FIBER OPTIC REAR-FO-FC-RS-A-R online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1225-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-FS(FC-A1)-PBS Connectors, Interconnects
 Order CONN ADPT CLEANABLE FC FRONT-FO-FC-FS(FC-A1)-PBS online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2089-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-RS-A1-R Connectors, Interconnects
 Order CONN ADPT CLEANABLE FC REAR-FO-FC-RS-A1-R online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2090-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-FS(FC-A1)-STD Connectors, Interconnects
 Order CONN ADPT FIBER OPTIC FC FRONT-FO-FC-FS(FC-A1)-STD online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1726-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-FS(ST)-STD-R Connectors, Interconnects
 Order CONN ADPT FIBER OPTIC ST FRONT-FO-FC-FS(ST)-STD-R online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1727-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-FS(DIA)-STD-PBS-R Connectors, Interconnects
 Order CONN ADPT FIBER OPTIC DIA FRONT-FO-FC-FS(DIA)-STD-PBS-R online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1867-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-FS(DIA)-STD-R Connectors, Interconnects
 Order CONN ADPT FIBER OPTIC DIA FRONT-FO-FC-FS(DIA)-STD-R online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1868-ND.
Panel Mount, Flange Fiber Optic - Adapter Connectors, Interconnect JAE Electronics Adapter FO-FC-FS(FC-A3)-PBS-R Connectors, Interconnects
 Order CONN ADPT FIBER OPTIC FC FRONT-FO-FC-FS(FC-A3)-PBS-R online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1869-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER DUPLX MT-RJ ALD NO LOGO - 6374906-1  |  Next: ADAPTER DVI ANALOG TO HD15F - P120-000
ADAPTER DUST CAP CLEANABLE - FO-FC-DC2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany