Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics Receptacle FI-RE21S-VF Connectors, Interconnects

CONN RCPT 0.5MM 21POS SMD - FI-RE21S-VF - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 670-1198-ND
Price Break Unit Price Extended Price
1300 1.7248 2242.24
Manufacturer Part NumberFI-RE21S-VF
Product DescriptionCONN RCPT 0.5MM 21POS SMD
Quantity Available

Non-Stock
Order: Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics Receptacle FI-RE21S-VF Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics Receptacle FI-RE21S-VF
Technical/Catalog InformationFI-RE21S-VF
VendorJAE Electronics
CategoryConnectors, Interconnects
Color-
Connector TypeReceptacle
Contact FinishGold
FeaturesSolder Retention
Mounting TypeSurface Mount
Number of Positions LoadedAll
Number of Rows1
Pitch0.020" (0.50mm)
Row Spacing-
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FI RE21S VF
FIRE21SVF
670 1198 ND
6701198ND
670-1198
Image of CONN RCPT 0.5MM 21POS SMD - FI-RE21S-VF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN RCPT 0.5MM 21POS SMD - FI-RE21S-VF
(670-1198-ND) - Connectors, Interconnects

CONN RCPT 0.5MM 21POS SMD - FI-RE21S-VF (670-1198-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics Receptacle FI-RE21S-VF Connectors, Interconnects
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics Receptacle FI-RE21S-VF Connectors, Interconnects
 Order CONN RCPT 0.5MM 21POS SMD-FI-RE21S-VF online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1198-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics (VA) Receptacle FI-RE21S-VF-R1300 Connectors, Interconnects
 Order CONN RCPT 0.5MM 21POS SMD-FI-RE21S-VF-R1300 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-2154-1-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics Receptacle FI-RE21S-VF-R1300 Connectors, Interconnects
 Order CONN RCPT 0.5MM 21POS SMD-FI-RE21S-VF-R1300 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2154-2-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics (VA) Receptacle FI-RE21S-VF-R1300 Connectors, Interconnects
 Order CONN RCPT 0.5MM 21POS SMD-FI-RE21S-VF-R1300 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-2154-6-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics Receptacle FI-RE31S-VF Connectors, Interconnects
 Order CONN RCPT 0.5MM 31POS SMD-FI-RE31S-VF online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1201-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics Receptacle FI-RE41S-VF Connectors, Interconnects
 Order CONN RCPT 0.5MM 41POS SMD-FI-RE41S-VF online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1204-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics Receptacle FI-RE51S-VF Connectors, Interconnects
 Order CONN RCPT 0.5MM 51POS SMD-FI-RE51S-VF online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1207-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics (VA) Receptacle FI-RE51S-VF-R1300 Connectors, Interconnects
 Order CONN RCPT 0.5MM 51POS SMD-FI-RE51S-VF-R1300 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-2149-1-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics Receptacle FI-RE51S-VF-R1300 Connectors, Interconnects
 Order CONN RCPT 0.5MM 51POS SMD-FI-RE51S-VF-R1300 online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2149-2-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect JAE Electronics (VA) Receptacle FI-RE51S-VF-R1300 Connectors, Interconnects
 Order CONN RCPT 0.5MM 51POS SMD-FI-RE51S-VF-R1300 online from Digi-Key. Manufactured by JAE Electronics (VA). Digi-Key part number 670-2149-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN RCPT 0.5MM 20POS VERT SMD - WR-20SB-VF-N1  |  Next: CONN RCPT 0.5MM 21POS SMD - FI-RE21S-VF-R1300
CONN RCPT 0.5MM 21POS SMD - FI-RE21S-VF
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany