LEDs - <75mA, Discrete Blue 1.5V Lumex Opto/Components Inc SSL-DSP5093USBC Optoelectronics

LED 5MM 1.5V BLUE WATER CLEAR - SSL-DSP5093USBC - Optoelectronics

All prices are in GBP.
Digi-Key Part Number 67-1876-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberSSL-DSP5093USBC
Product DescriptionLED 5MM 1.5V BLUE WATER CLEAR
Quantity Available 0

Obsolete item; call Digi-Key for more information.
LEDs - <75mA, Discrete Blue 1.5V Lumex Opto/Components Inc SSL-DSP5093USBC
Technical/Catalog InformationSSL-DSP5093USBC
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorBlue
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating2500mcd
Voltage - Forward (Vf) Typ1.5V
Wavelength - Dominant470nm
Wavelength - Peak470nm
Current - Test2.5mA
Viewing Angle30°
Lens TypeClear
Luminous Flux @ Current - Test535 mlm
Other Names SSL DSP5093USBC
SSLDSP5093USBC
67 1876 ND
671876ND
67-1876
Image of LED 5MM 1.5V BLUE WATER CLEAR - SSL-DSP5093USBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED 5MM 1.5V BLUE WATER CLEAR - SSL-DSP5093USBC
(67-1876-ND) - Optoelectronics

LED 5MM 1.5V BLUE WATER CLEAR - SSL-DSP5093USBC (67-1876-ND) - Optoelectronics

Related parts LEDs - <75mA, Discrete Blue 1.5V Lumex Opto/Components Inc SSL-DSP5093USBC Optoelectronics
LEDs - <75mA, Discrete Blue 1.5V Lumex Opto/Components Inc SSL-DSP5093USBC Optoelectronics
 Order LED 5MM 1.5V BLUE WATER CLEAR-SSL-DSP5093USBC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1876-ND.
LEDs - <75mA, Discrete Red 1.5V Lumex Opto/Components Inc SSL-DSP5093SIC Optoelectronics
 Order LED 5MM 1.5V RED WATER CLEAR-SSL-DSP5093SIC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1872-ND.
LEDs - <75mA, Discrete Orange 1.5V Lumex Opto/Components Inc SSL-DSP5093SOC Optoelectronics
 Order LED 5MM 1.5V ORANGE WATER CLEAR-SSL-DSP5093SOC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1873-ND.
LEDs - <75mA, Discrete Yellow 1.5V Lumex Opto/Components Inc SSL-DSP5093SYC Optoelectronics
 Order LED 5MM 1.5V YELLOW WATER CLEAR-SSL-DSP5093SYC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1874-ND.
LEDs - <75mA, Discrete Green 1.5V Lumex Opto/Components Inc SSL-DSP5093UPGC Optoelectronics
 Order LED 5MM 1.5V GREEN WATER CLEAR-SSL-DSP5093UPGC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1875-ND.
LEDs - <75mA, Discrete Yellow 2.1V Lumex Opto/Components Inc SSL-LX5093SYC Optoelectronics
 Order LED 5MM SUPER YELLOW WATER CLEAR-SSL-LX5093SYC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1115-ND.
LEDs - <75mA, Discrete White 3.6V Lumex Opto/Components Inc SSL-LX5093UWC/A Optoelectronics
 Order LED 5MM ULTRA WHITE WATER CLEAR-SSL-LX5093UWC/A online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1605-ND.
LEDs - <75mA, Discrete White 3.5V Lumex Opto/Components Inc SSL-LX5093UWC/G Optoelectronics
 Order LED 5MM BRIGHT WHITE WATER CLEAR-SSL-LX5093UWC/G online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-2027-ND.
LEDs - <75mA, Discrete Pink 3.2V Lumex Opto/Components Inc SSL-LX5093PC Optoelectronics
 Order LED 5MM 2200MCD PINK WATER CLEAR-SSL-LX5093PC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-2062-ND.
LEDs - <75mA, Discrete Red 2.0V Lumex Opto/Components Inc SSL-LX5063IC Optoelectronics
 Order LED 5MM SHORT LENS RED CLEAR-SSL-LX5063IC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1089-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LED 595NM AMBR 10W 29.15MM ARRAY - OVTL09LG3A  |  Next: LED 5MM 1.5V GREEN WATER CLEAR - SSL-DSP5093UPGC
LED 5MM 1.5V BLUE WATER CLEAR - SSL-DSP5093USBC
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany