LEDs - Light Pipes Clear Lumex Opto/Components Inc LPF-S014331S Optoelectronics

LIGHT PIPE 3.2X3.18MM 4POS RECT - LPF-S014331S - Optoelectronics

All prices are in GBP.
Digi-Key Part Number 67-1860-ND
Price Break Unit Price Extended Price
1 0.16 0.16
10 0.139 1.39
25 0.1308 3.27
100 0.0945 9.45
250 0.08344 20.86
500 0.08008 40.04
1000 0.06952 69.52
Manufacturer Part NumberLPF-S014331S
Product DescriptionLIGHT PIPE 3.2X3.18MM 4POS RECT
Quantity Available 3259

Order: LEDs - Light Pipes Clear Lumex Opto/Components Inc LPF-S014331S Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

LEDs - Light Pipes Clear Lumex Opto/Components Inc LPF-S014331S
Technical/Catalog InformationLPF-S014331S
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorClear
Mounting TypeSurface Mount, Right Angle
Lens Style/SizeRectangle, 3.2mm x 1.8mm
Configuration4 high
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPF S014331S
LPFS014331S
67 1860 ND
671860ND
67-1860
Image of LIGHT PIPE 3.2X3.18MM 4POS RECT - LPF-S014331S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LIGHT PIPE 3.2X3.18MM 4POS RECT - LPF-S014331S
(67-1860-ND) - Optoelectronics

LIGHT PIPE 3.2X3.18MM 4POS RECT - LPF-S014331S (67-1860-ND) - Optoelectronics

Related parts LEDs - Light Pipes Clear Lumex Opto/Components Inc LPF-S014331S Optoelectronics
LEDs - Light Pipes Clear Lumex Opto/Components Inc LPF-S014331S Optoelectronics
 Order LIGHT PIPE 3.2X3.18MM 4POS RECT-LPF-S014331S online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1860-ND.
LEDs - Light Pipes Clear Lumex Opto/Components Inc LPF-C014301S Optoelectronics
 Order LIGHT PIPE 3MM 4POS RA ROUND-LPF-C014301S online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1852-ND.
LEDs - Light Pipes Clear Lumex Opto/Components Inc LPF-C041303S Optoelectronics
 Order LIGHT PIPE 2.8MM 4POS RA SMD-LPF-C041303S online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1855-ND.
LEDs - Light Pipes Clear Lumex Opto/Components Inc LPF-R011362S Optoelectronics
 Order LIGHT PIPE 3X5.5MM RA RECT SMD-LPF-R011362S online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1858-ND.
LEDs - Light Pipes Clear Lumex Opto/Components Inc LPF-C041304S Optoelectronics
 Order LIGHT PIPE 5.08MM 4POS RA SMD-LPF-C041304S online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LPF-C041304S-ND.
LEDs - Light Pipes Clear Lumex Opto/Components Inc LPA-C041301S-10 Optoelectronics
 Order LIGHT PIPE 3MM 4POS VERT SMD-LPA-C041301S-10 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1836-ND.
LEDs - Light Pipes Clear Lumex Opto/Components Inc LPA-C041301S-20 Optoelectronics
 Order LIGHT PIPE 3MM 4POS VERT SMD-LPA-C041301S-20 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1837-ND.
LEDs - Light Pipes Clear Lumex Opto/Components Inc LPA-C041301S-50 Optoelectronics
 Order LIGHT PIPE 3MM 4POS VERT SMD-LPA-C041301S-50 online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1838-ND.
LEDs - Light Pipes Clear Lumex Opto/Components Inc LPF-R251321S Optoelectronics
 Order LIGHT PIPE 3X1.8MM 25POS REC SMD-LPF-R251321S online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1859-ND.
LEDs - Light Pipes Clear Lumex Opto/Components Inc LPF-C011302S Optoelectronics
 Order LIGHT PIPE 3MM SGL RA ROUND SMD-LPF-C011302S online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1846-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: LIGHT PIPE 3-HIGH RIGHT ANGLE - 7511B11  |  Next: LIGHT PIPE 3.5MM SGL LVL 4ARRAY - 515-1020F
LIGHT PIPE 3.2X3.18MM 4POS RECT - LPF-S014331S
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany