Bourns Inc. 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 6639S-1-102 Potentiometers, Variable Resistors

POT 1K OHM COND PLAST 1W - 6639S-1-102 - Potentiometers, Variable Resistors

All prices are in GBP.
Digi-Key Part Number 6639S-1-102-ND
Price Break Unit Price Extended Price
1 8.07 8.07
50 6.5402 327.01
100 5.9699 596.99
500 5.84322 2921.61
Manufacturer Part Number6639S-1-102
Product DescriptionPOT 1K OHM COND PLAST 1W
Quantity Available 648

Order: Bourns Inc. 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 6639S-1-102 Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Bourns Inc. 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 6639S-1-102
Technical/Catalog Information6639S-1-102
VendorBourns Inc.
CategoryPotentiometers, Variable Resistors
Resistance In Ohms1.00K
Power (Watts)1W
Number of TurnsSingle
Adjustment TypeTop Adjustment
Tolerance±15%
Package / CaseRound - 0.875" Dia x 0.443" H (22.23mm x 11.25mm)
Termination StyleSolder Turret
Actuator Diameter6.34mm
Actuator Length22.23mm
Actuator TypeSlotted Shaft
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6639S 1 102
6639S1102
Image of POT 1K OHM COND PLAST 1W - 6639S-1-102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POT 1K OHM COND PLAST 1W - 6639S-1-102
(6639S-1-102-ND) - Potentiometers, Variable Resistors

POT 1K OHM COND PLAST 1W - 6639S-1-102 (6639S-1-102-ND) - Potentiometers, Variable Resistors

Related parts Bourns Inc. 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 6639S-1-102 Potentiometers, Variable Resistors
Bourns Inc. 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 6639S-1-102 Potentiometers, Variable Resistors
 Order POT 1K OHM COND PLAST 1W-6639S-1-102 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 6639S-1-102-ND.
Bourns Inc. 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 6639S-1-103 Potentiometers, Variable Resistors
 Order POT 10K OHM COND PLAST 1W-6639S-1-103 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 6639S-1-103-ND.
Bourns Inc. 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Top Adjustment Single Turn 6639S-1-502 Potentiometers, Variable Resistors
 Order POT 5K OHM COND PLAST 1W-6639S-1-502 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 6639S-1-502-ND.
Bourns Inc. 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 91A1A-B28-B10L Potentiometers, Variable Resistors
 Order POT 1K OHM COND PLAST 1/2W-91A1A-B28-B10L online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 91A1A-B28-B10L-ND.
Bourns Inc. 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 91A1A-B28-B10 Potentiometers, Variable Resistors
 Order POT 1K OHM COND PLAST 1/2W-91A1A-B28-B10 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 91A1A-B28-B10-ND.
Bourns Inc. 1.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 6539S-1-102 Potentiometers, Variable Resistors
 Order POT 1K OHM 7/8" PRECISION-6539S-1-102 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 6539S-1-102-ND.
Bourns Inc. 5.00K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 91A1A-B28-B13 Potentiometers, Variable Resistors
 Order POT 5K OHM COND PLAST 1/2W-91A1A-B28-B13 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 91A1A-B28-B13-ND.
Bourns Inc. 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 91A1A-B28-B15 Potentiometers, Variable Resistors
 Order POT 10K OHM COND PLAST 1/2W-91A1A-B28-B15 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 91A1A-B28-B15-ND.
Bourns Inc. 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 91A1A-B24-B15L Potentiometers, Variable Resistors
 Order POT 10K OHM COND PLAST 1/2W-91A1A-B24-B15L online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 91A1A-B24-B15L-ND.
Bourns Inc. 10.0K Ohm Rotary - Linear Potentiometers, Variable Resistors Side Adjustment Single Turn 91A1A-B28-B15L Potentiometers, Variable Resistors
 Order POT 10K OHM COND PLAST 1/2W-91A1A-B28-B15L online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 91A1A-B28-B15L-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: POT 1K OHM COND PLAST 1/2W - 91A1A-B28-B10L  |  Next: POT 1K OHM MULTI SIDE SMD - ST5ER102
POT 1K OHM COND PLAST 1W - 6639S-1-102
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany