Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 650092-2 Connectors, Interconnects

AMP .050 CL CEC 91 POS - 650092-2 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 650092-2-ND
Price Break Unit Price Extended Price
1050 2.8864 3030.72
Manufacturer Part Number650092-2
Product DescriptionAMP .050 CL CEC 91 POS
Quantity Available

Non-Stock
Order: Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 650092-2 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 650092-2
Technical/Catalog Information650092-2
VendorTyco Electronics
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Guide, Card Specific
Number of Positions182
Number of Rows2
Pitch0.050" (1.27mm)
PackagingBulk
ColorBrown
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 650092 2
6500922
Image of AMP .050 CL CEC 91 POS - 650092-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMP .050 CL CEC 91 POS - 650092-2
(650092-2-ND) - Connectors, Interconnects

AMP .050 CL CEC 91 POS - 650092-2 (650092-2-ND) - Connectors, Interconnects

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 650092-2 Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 650092-2 Connectors, Interconnects
 Order AMP .050 CL CEC 91 POS-650092-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650092-2-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics MCA 650092-1 Connectors, Interconnects
 Order AMP .050 CL CEC 91 DUAL POS-650092-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650092-1-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 5650091-2 Connectors, Interconnects
 Order AMP .050 CL CEC 66 DUAL POS-5650091-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5650091-2-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 650091-2 Connectors, Interconnects
 Order AMP .050 CL CEC 66 DUAL POS-650091-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650091-2-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics VLB, MCA 5650090-1 Connectors, Interconnects
 Order AMP .050 CL CEC 56 DUAL POS-5650090-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5650090-1-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics VLB, MCA 650090-1 Connectors, Interconnects
 Order AMP .050 CL CEC 56 DUAL POS-650090-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650090-1-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics MCA 650091-1 Connectors, Interconnects
 Order AMP .050 CL CEC 66 DUAL POS-650091-1 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650091-1-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 281275-2 Connectors, Interconnects
 Order AMP-LATCH POST SPRT 2X13 POS-281275-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 281275-2-ND.
Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics 5145376-2 Connectors, Interconnects
 Order AMP 1MM STD EDGE 132 POS-5145376-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 5145376-2-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics Dual Edge 650090-2 Connectors, Interconnects
 Order AMP .050CL CEC 45 DUAL POS-650090-2 online from Digi-Key. Manufactured by Tyco Electronics. Digi-Key part number 650090-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: AMP .050 CL CEC 91 DUAL POS - 650092-1  |  Next: AMP .050CL CEC 45 DUAL POS - 650090-2
AMP .050 CL CEC 91 POS - 650092-2
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany